Overview of 1803617 by Phoenix Contact
The 1803617 is a modular terminal block designed for versatile applications, featuring a rated current of 8 A and accommodating wire cross-section sizes of up to 1.5 mm². This part consists of a single row and a single deck, making it suitable for straightforward connectivity in various electronic setups. Being RoHS compliant, this terminal block meets environmental regulations that restrict hazardous substances, making it an appropriate choice for modern applications that prioritize sustainability.
Characteristics of the 1803617 include a plug-in configuration with six positions that can accommodate 16 AWG wire gauge. The terminal block utilizes screw fastening for secure connections and is constructed from polyamide, classified under UL94V-0 standards for flame resistance. Further compliance attributes include CB, CSA, CUL, EAC, UL, and VDE safety approvals, ensuring that it meets or exceeds various industry safety standards.
The product is actively manufactured by Phoenix Contact GmbH & Co KG, a recognized provider of innovative connectivity solutions in the electronic components industry. As of the current writing, there is no specified factory lead time, allowing for potential immediate procurement based on stock availability.
Industry Applications for 1803617
The 1803617 might find relevance in several industrial sectors, including:
- Energy and Power Systems: This terminal block could be utilized in energy distribution panels, where reliable connections are required for electrical components. The 8 A rated current and compliance with safety regulations might support applications in solar inverters and control panels.
- Renewable Energy: The sustainability angle of the 1803617 aligns well with renewable energy applications, such as connecting solar modules or wind turbine control systems. The modular aspect may provide flexibility during design configurations.
- Automotive: If automotive industry standards such as AEC-Q100 are applicable, this terminal block may potentially be used in automotive electronic control units or battery management systems, where secure and compact wiring is crucial.
It is important to note that these potential applications are only conceptual and illustrative. They require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a well-established manufacturer within the realm of electronic components, specializing in connectivity solutions, including a wide range of terminal blocks. The company excels in developing terminal block technologies that optimize connectivity while adhering to strict safety and environmental standards. The 1803617 modular terminal block exemplifies their commitment to producing reliable and versatile components.
In addition to the 1803617, Phoenix Contact manufactures a variety of similar parts that serve diverse applications across industries. Their product lineup includes options with multiple rows and decks, different current ratings, and various mounting methods, catering to different design needs while offering compatibility and consistency in connectivity solutions.
Research Price and Stock for 1803617 by Phoenix Contact on Findchips.com
To effectively assess the availability and pricing for the 1803617 terminal block, it’s advisable to check Findchips.com. This platform allows users to view current stock levels and pricing, enabling informed procurement decisions. Furthermore, you can explore the Terminals and Terminal Blocks subcategory for alternate parts that may be available both from Phoenix Contact and other manufacturers.
Historically, the 1803617 has been available through several distributors, including:
- Master Electronics
- Dynamic Solutions GmbH
- Sager
- Bristol Electronics
- TME
- TTI
- Quest Components
- Onlinecomponents.com
- RS
- Mouser Electronics
- Avnet Abacus
- DigiKey
- Farnell
It is important to verify stock levels and pricing directly on Findchips, as availability can fluctuate across different suppliers over time.