Overview of 1803633 by Phoenix Contact
The modular terminal block 1803633 by Phoenix Contact is designed with 1 row and 1 deck, utilizing a screw connection method for wire attachment. It supports up to 8 positions with a pitch spacing of 3.81mm and accommodates a wire size range of 28 to 16 AWG. Specifically engineered for a conductor area CSA of 1.5mm², the terminal block handles a rated current of 8A. With a voltage rating of 160V, this component is both RoHS compliant and ensures safety through multiple approvals, including CB, CSA, CUL, EAC, UL, and VDE, making it suitable for a wide range of electrical applications. The terminal block’s material is compliant with the UL94V-0 standard, signifying its flame-retardant properties, and it is constructed from polyamide, offering durable mechanical and chemical characteristics ideal for various environments.
Industry Applications for 1803633
The 1803633 terminal block is versatile enough to be considered for use across multiple industries. It could be particularly useful in scenarios where a reliable connection in confined spaces is necessary due to its compact design and robust handling of electrical current and voltage. Given its technical specifications and certifications, this part could potentially be incorporated into the following fields:
- Industrial Automation: The terminal could potentially be utilized in control panels that require modular, space-saving components. The reliability indicated by its safety certifications would be critical in these environments.
- Telecommunications: Networking equipment, which often requires numerous small, densely packed electrical connections, might use such a terminal block. The flame-retardant properties and adherence to international safety standards ensure safe operation under various conditions.
- Consumer Electronics: Devices that are compact yet require complex wiring could benefit from the small pitch spacing and high connection density of the 1803633. Its ease of use and durability make it suitable for the consumer market.
- Electronic Manufacturing: For production environments shooting for maximized efficiency and reliability in test fixtures or modular setups, this terminal block could potentially offer streamlined operations.
Note: The potential industry applications mentioned are conceptual and would require further verification by engineering teams specialized according to each area, to ensure adherence to specific standards and requirements.
About Phoenix Contact
Phoenix Contact is a globally recognized leader in the production of electrical engineering components, systems, and solutions, with a strong focus on industrial automation and electrical interface technologies. Within the area of Terminals and Terminal Blocks, Phoenix Contact offers a wide range of products designed to meet the complex and diverse needs of its customers. Products like the 1803633 exemplify Phoenix Contact’s commitment to quality and innovation within the terminal block category. Known for their durability and reliability, Phoenix Contact’s terminal blocks are used in several industrial and high-tech applications, underscoring the company’s expertise in manufacturing components that meet stringent safety and operational standards.
Where to Find 1803633 by Phoenix Contact
For those interested in purchasing the 1803633 terminal block or exploring other options within the category of Terminals and Terminal Blocks, it is recommended to use the comprehensive database available at findchips.com. Historically, this part has been available through distributors such as Neutron USA, Master Electronics, LCSC, and Mouser Electronics, among others listed. However, stocking levels and pricing change dynamically, so checking the current availability at findchips.com is advisable for the most accurate information.