Overview of 181-015-213R531 by NorComp
The 181-015-213R531 by NorComp is a female D subminiature connector featuring 15 contacts with through-hole solder terminals. This component is part of NorComp’s 181 series, characterized by a high-density DE shell size and a robust steel body. The contacts are made from brass and feature a gold (Au) finish at the termination points, offering excellent conductivity and resistance to oxidation. As a RoHS compliant product, this connector adheres to strict environmental standards by limiting the use of hazardous substances in its manufacturing process. The insulator material is made from Polyamide 9T, which provides stellar electrical insulation, heat resistance, and mechanical strength. Its designation as a general-purpose connector with a nickel shell finish and a UL 94V-0 flammability rating makes it suitable for a versatile range of applications. The 181-015-213R531 is a testament to NorComp’s commitment to providing durable and compliant connector solutions for a wide array of electronic applications.
Industry Applications for 181-015-213R531
The versatility and performance characteristics of the 181-015-213R531 make it suitable for potential use across a wide spectrum of industries. The following are examples of such industries and how this connector might be utilized, keeping in mind that these applications are conceptual and would need detailed analysis and verification by engineering teams to ensure compliance with industry standards:
- Industrial Automation: In the realm of automated manufacturing and control systems, this connector might be found in PLCs, robotic arms, and sensors, where reliable connections are critical for seamless operations.
- Computing and Data Storage: The high-density DE shell size allows for compact connections in servers, data storage racks, and network devices, potentially supporting the robust data throughput and reliability required in these applications.
- Telecommunications: Given its robust build and electrical properties, this connector could be part of the infrastructure in telecom equipment like switches, routers, and modems, facilitating reliable communication channels.
- Consumer Electronics: Devices such as gaming consoles, home entertainment systems, and advanced computing equipment might incorporate this connector for its compact size and effective signal transmission capabilities.
- Audio and Video Systems: The clear, reliable signal transmission offered by the 181-015-213R531 may be advantageous in professional-grade audio and video production equipment, supporting high-quality output.
Note that these applications are illustrative and require thorough validation to ensure suitability and compliance with specific industry standards.
About NorComp
NorComp, a leader in the design and manufacturing of interconnect solutions, has established itself as a key player in the D Type Connectors market and connectors in general. The company is renowned for its robust portfolio of connectors, including the 181-015-213R531 and similar parts, designed to meet diverse interconnectivity needs. NorComp’s connectors are celebrated for their durability, reliability, and compliance with the latest environmental standards. Their products are designed to cater to a wide range of applications, from industrial and military to telecom and consumer electronics, highlighting their commitment to versatility and quality. The 181-015-213R531 is an excellent example of NorComp’s dedication to providing solutions that combine performance with compliance, reflecting their expertise in crafting connectors suited for demanding electronic environments.
Where to Find 181-015-213R531 by NorComp
To procure the 181-015-213R531 for your projects, beginning your search at findchips.com is advisable. This platform will allow you to explore current stock levels, pricing, and potential alternative parts among various distributors. While historical availability has included distributors such as New Advantage Corporation, Master Electronics, Interstate Connecting Components, and Mouser Electronics, we recommend verifying the up-to-date availability and prices through FindChips. For researching alternatives within the category, referencing the D Type Connectors section will provide a broad perspective on offerings by NorComp as well as other manufacturers. This comprehensive approach ensures an informed decision-making process for procurement officials and engineers alike.