Overview of 1812CAN-104NRC by Coilcraft Inc.
The 1812CAN-104NRC by Coilcraft Inc. is a surface mount common mode choke designed for Data Line Filters applications. It features a high inductance of 100 µH and can handle a current up to 0.26A, making it suitable for suppressing electromagnetic interference (EMI) in data lines. This component is encapsulated within a compact package measuring 4.95 mm in length, 3.18 mm in width, and 3 mm in height. It also showcases a maximum DC resistance of 0.8 Ω.
The part is recognized under the RoHS directive, confirming it is free from hazardous materials, and complies with the REACH regulations. The 1812CAN-104NRC meets the AEC-Q200 standard, qualifying it for automotive applications due to its stability and reliability under environmental stress. It operates optimally within a temperature range of -40 °C to 125 °C, suitable for various challenging environments.
Industry Applications for 1812CAN-104NRC
The 1812CAN-104NRC can be utilized in various industries requiring robust EMI suppression capabilities and automotive grade reliability:
- Automotive: The AEC-Q200 compliance indicates that this component could potentially be utilized in automotive systems such as infotainment units, electronic control units, and in communication bus systems to ensure signal integrity and reduce noise-induced errors.
- Consumer Electronics: Given its role in mitigating EMI in data lines, this part could possibly be used in devices like smartphones, laptops, and tablets, to protect data lines from noise thus enhancing device performance and durability.
- Telecommunications: The part might be applicable in network equipment such as routers, switches, and base stations to possibly aid in maintaining clear signal paths free from external and internal electrical noise.
- Industrial Automation: In factories and assembly lines where electronic devices must operate reliably in noisy environments, this part could be employed to potentially safeguard sensor data and communications from electromagnetic disturbance.
- Electronic Manufacturing: Assuming a role in testing and assembly stations, this filter might help in the maintenance of equipment precision by minimizing the EMI effects on sensitive electronics.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is an established manufacturer specializing broadly in the realm of magnetic components, including inductors and transformers, with a focus also on Data Line Filters such as the 1812CAN-104NRC. The company prides itself on producing parts that meet high quality and reliability standards, fitting for demanding applications such as those found in automotive, telecommunication, and consumer electronics environments. Their products, including Data Line Filters, often satisfy rigorous automotive and industrial standards, an assurance of their robustness and efficacy in critical applications.
Where to Find 1812CAN-104NRC by Coilcraft Inc
To locate and purchase the 1812CAN-104NRC, or to look for alternative Data Line Filter options, check out findchips.com. On the website, you can explore a variety of parts offered by Coilcraft Inc. as well as other manufacturers, allowing for a comprehensive parts comparison. The 1812CAN-104NRC has historically been available from well-known distributors such as Coilcraft Direct, Mouser Electronics, DigiKey, and Farnell. As inventory and pricing might vary, it is advisable to confirm the current availabilities and costs on Findchips.