1812L075/33DR by Littelfuse Inc

Overview of 1812L075/33DR by Littelfuse Inc.

The 1812L075/33DR by Littelfuse Inc. is a Polyfuse resettable fuse designed with a PPTC (Polymeric Positive Temperature Coefficient) case style, measuring at 1812 (4532 metric). As a PTC resettable fuse, this component offers overcurrent protection with a unique ability to return to its low resistance state upon the removal of the overcurrent condition. It features a holding current of 750mA, a trip current of 1.5A, and a voltage rating of 33Vdc. The time to trip is remarkably quick at 0.2 seconds, accommodating a maximum current rating of 20A. This fuse is designed for surface mount installation (SMD) and adheres to environmental standards being halogen-free and RoHS compliant.

The device operates effectively across a wide temperature range from -40°C to 85°C, suitable for various challenging environments. Furthermore, the 1812L075/33DR is encapsulated in a chip-style package that is rectangular, with dimensions ensuring it is space-efficient and ideal for compact circuit board layouts. This component is also characterized by its resistance value, initially low at 0.11Ω, which increases when the fuse trips to help reduce the current flow and protect the circuit. The surface mount technology (SMT) facilitates simpler machine placement and more streamlined manufacturing processes.

Industry Applications for 1812L075/33DR

Given the specifications and the features of the 1812L075/33DR resettable fuse, it is an appropriate choice for a range of industrial applications where reliability and performance in protective circuitry are crucial. Below are a few examples where this fuse could be potentially utilized:

  • Environmental Monitoring: Devices and systems that monitor environmental conditions often rely on sensitive electronics that require protection against overcurrents. The 1812L075/33DR could potentially be used in such applications to prevent damage to these sensitive components, underlining the need for components that adhere to strict electronic safety standards.
  • Industrial Automation: In industrial automation, machinery and control systems frequently handle high currents and voltages, necessitating reliable overcurrent protection solutions. The 1812L075/33DR, with its fast trip time and high maximum current rating, could potentially be employed to safeguard electronic components found within automation control units.

Note that the potential industry applications are illustrative only and must be verified by engineering teams to ensure they meet specific standards and requirements relevant to each industry.

About Littelfuse Inc.

Littelfuse Inc. is a prominent manufacturer in the field of circuit protection devices, with a broad spectrum of products designed to provide electronic systems with reliability and safety. In the realm of Non-linear Resistors, Littelfuse has innovated with solutions that enhance the robustness of electrical circuits. The 1812L075/33DR is just one example of the company’s commitment to quality and performance in protective circuit components. Littelfuse specializes in products that help to prevent catastrophic failures and enhance the longevity and functionality of key electronic components across multiple industries.

Where to Find 1812L075/33DR by Littelfuse Inc

To find the 1812L075/33DR resettable fuse by Littelfuse Inc. or other Non-linear Resistors, potential buyers should consider leveraging resources like findchips.com which provides comprehensive details including current stock levels and competitive pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Chip 1 Exchange, and NexGen Digital among others. However, to obtain real-time information on availability and pricing, checking current listings on findchips.com is highly recommended.

Compare pricing for 1812L075/33DR and other Non-linear Resistors at findchips.com