1812L110/16DR by Littelfuse Inc

Overview of 1812L110/16DR by Littelfuse Inc.

The 1812L110/16DR is a PTC (Positive Temperature Coefficient) resettable fuse that features a low resistance of 0.06 ohms and is designed for surface mounting on a chip. This component, housed in a 1812 (4532 metric) case size, is halogen-free and RoHS compliant, emphasizing environmental safety and suitability for use in various markets adhering to strict regulatory standards. The fuse operates with a voltage rating of 16 VDC and has a holding current of 1.1A, with a tripping current of 1.95A. Engineered for a quick response, the 1812L110/16DR offers a time to trip of 0.3 seconds and can handle a maximum current of 100A.

Littelfuse Inc., the manufacturer, has designed this component to operate within a temperature range of -40°C to 85°C, making it versatile for various applications requiring durability under extreme conditions. The package, while surface mount, is characterized by a relatively compact form factor, measuring 4.73mm in length, 3.41mm in width, and 1.07mm in height, and utilizes a rectangular package shape for easy integration into various device layouts.

Industry Applications for 1812L110/16DR

The technical characteristics of the 1812L110/16DR make it potentially suitable for a variety of applications within different industries. It’s vital for engineers and designers to analyze and verify the compatibility of this fuse in specific applications, ensuring adherence to industry standards and specific requirements.

  • Environmental Monitoring: Devices involved in monitoring and regulating environmental conditions potentially utilize PTC resettable fuses to protect the circuitry from overcurrent conditions that might arise due to environmental factor fluctuation or device fault.
  • Industrial Automation: In industrial automation, where machinery and production processes require rigorous control systems, the 1812L110/16DR could potentially be used in control panels to safeguard against electrical surges and overcurrent scenarios, supporting the robust operation and longevity of automation equipment.

Note that these potential applications are conceptual and necessitate a thorough evaluation by relevant technical teams to ensure full compliance and functionality in the intended environment.

About Littelfuse Inc.

Littelfuse Inc. is a pivotal player in the circuit protection market, particularly known for its extensive range of fuses and Non-linear Resistors. The company’s products, including the 1812L110/16DR, are designed to offer advanced protection and comply with global industry standards. Littelfuse’s focus extends beyond traditional fuses to include a variety of resistor types and other circuit protection solutions, positioning it as a comprehensive supplier for both general and specialized applications. The incorporation of safety standards like UL, TUV, and CUL in its products assures users of dependability and compliance.

Where to Find 1812L110/16DR by Littelfuse Inc

To procure the 1812L110/16DR, researchers and purchasing agents should visit findchips.com. This platform not only allows comparison across various distributors but also provides updated information on stock levels and pricing. Previously, this part has been available through distributors such as DigiKey, Mouser Electronics, RS, and Future Electronics, among others. However, for current availability and competitive pricing, referencing findchips.com is recommended.

To explore alternatives to the 1812L110/16DR that might be offered by Littelfuse Inc or other manufacturers in the domain of Non-linear Resistors, findchips.com serves as a valuable resource for comprehensive parts information and procurement options.

Compare pricing for 1812L110/16DR and other Non-linear Resistors at findchips.com