Overview of 1812LS-104XJLC by Coilcraft Inc.
The 1812LS-104XJLC by Coilcraft Inc. is a general purpose, surface-mount (SMD) inductor with a 100 µH inductance and a tolerance of 5%. It features a rectangular package leveraging a ferrite core material. Its unshielded design makes it suitable for various RF applications where a specific magnetic shielding is not essential. This component measures 4.95mm x 3.81mm x 3.43mm (LxWxH) and has an operating temperature range of -40°C to 85°C.
Key specs include a rated current of up to 0.15 amps and a DC resistance of 8 Ω. The part’s surface mount design supports integration into compact device architectures. The lack of shielding allows for a simpler design and potential cost advantages in non-critical interference conditions. Moreover, being compliant with RoHS and REACH, this inductor assures adherence to current environmental and regulatory directives, making it attractive for various global markets.
As an active component from Coilcraft, with continued production support and availability, 1812LS-104XJLC caters to ongoing as well as new designs. The specified terminal finish of silver palladium platinum ensures robustness and reliability in device assembly processes.
Industry Applications for 1812LS-104XJLC
Due to its versatile specifications, 1812LS-104XJLC potentially fits into various industry applications. Most notably, it might be employed in environments like Environmental Monitoring and Industrial Automation. Below are illustrative concepts where this component could be factored in. Note that these potential industry applications are conceptual and require specific engineering and design verifications for compliance and suitability:
- Environmental Monitoring: This part could potentially be used in devices like air quality monitors or weather stations, where stable inductance values are crucial for the accurate measurement and transmission of environmental data. The robust operating temperature range makes it suitable for outdoor devices exposed to varying climatic conditions.
- Industrial Automation: In industrial environments, this inductor could find a use in RF signal circuits within automation controllers. The inductor’s role in maintaining signal integrity across a broad temperature range may be crucial for reliable operation in industrial settings, where electronic devices are often exposed to harsh conditions.
These illustrative applications should be carefully analyzed by design teams to ensure compliance with industry standards and specific requirements.
About Coilcraft Inc.
Coilcraft Inc. is widely known in the inductor market for manufacturing top-quality inductors, including 1812LS-104XJLC and a broad range of other magnetic components. Their offerings span across various types and sizes, primarily focusing on Fixed Inductors and RF inductors, designed for general-purpose applications and specialized needs.
Coilcraft’s expertise in producing inductors that meet stringent industry requirements in terms of performance, reliability, and environmental compliance position them as a preferred supplier for many sectors, including communications, computing, industrial, and automotive markets.
Where to Find 1812LS-104XJLC by Coilcraft Inc
To procure 1812LS-104XJLC, an effective strategy is to research and compare suppliers through a reliable electronics parts aggregator like findchips.com. On this site, users can view up-to-date stock levels, pricing information, and distributor profiles. Furthermore, for those looking for alternatives or directly comparing specs of Fixed Inductors, findchips.com provides a comprehensive and user-friendly searching function.
Historically, the part has been available from distributors such as Velocity Electronics, Coilcraft Direct, Quest Components, Bristol Electronics, and Mouser Electronics, among others. However, checking the current availability on findchips.com is recommended for the most recent data.