Overview of 1812PS-103KLC by Coilcraft Inc.
The 1812PS-103KLC is a general purpose inductor offering an inductance value of 10 µH with a tolerance of 10%. This component is designed with a ceramic-ferrite core and comes in a surface-mount device (SMD) configuration with a package size of 1812, which corresponds to approximately 2.30 mm x 5.00 mm dimensions. Specifically, this part is categorized under Fixed Inductors, making it suitable for a wide variety of applications where inductance is needed to manage power and signal integrity.
Manufactured by Coilcraft Inc., the 1812PS-103KLC is designed to handle a maximum rated current of 1.7 A. Its DC resistance is rated at 0.17 Ω, which is beneficial in minimizing power loss during operation. It operates effectively within a temperature range from -40 °C to 105 °C, ensuring reliability in diverse environmental conditions. Furthermore, the part is compliant with RoHS and has a Pbfree code, indicating that it adheres to environmental standards for hazardous substances.
Other notable characteristics include a maximum self-resonant frequency of 120 MHz and a quality factor (Q) of at least 40 at the nominal inductance, which signifies efficient energy storage capabilities. The construction is shielded, making this inductor less susceptible to external electromagnetic interference, which can be a significant advantage in sensitive applications.
Industry Applications for 1812PS-103KLC
The 1812PS-103KLC might find applications across various industries due to its versatile nature as a power inductor. Below are some sectors where this part could potentially be used:
- Education and Research: The 1812PS-103KLC could possibly be utilized in experimental setups and circuit prototypes within academic environments. For instance, it might be incorporated into research projects focused on electromagnetic theory or in developing new electronic devices. The inductor’s performance features, such as its low DC resistance and high self-resonance frequency, may contribute to enhanced efficiency in research applications.
- Energy and Power Systems: This inductor might be suitable for energy management systems, potentially aiding in the filtering and smoothing of power supply outputs. Applications could include renewable energy systems where inductors are vital for managing energy flow and enhancing system stability. The part’s high current rating could support inductor designs for converters and inverters.
- Medical Imaging: The 1812PS-103KLC might find a role in medical imaging equipment, where it could contribute to circuit designs that require stable inductance in a compact form factor. Its compliance with industry standards could facilitate critical applications in devices like MRI or ultrasound equipment, enhancing reliability.
- Robotics and Drones: This part could potentially be integrated into control systems for drones and robotics, where weight and space are critical design considerations. The small footprint and low profile of the 1812PS-103KLC could make it an attractive choice for power distribution circuits within these applications.
It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are required to ensure adherence to specific application requirements and industry standards.
About Coilcraft Inc.
Coilcraft Inc. specializes in the design and manufacture of magnetic components, including a range of inductors such as the 1812PS-103KLC. The company is recognized for its commitment to quality and innovation, producing inductors suitable for high-performance applications. They have a diverse portfolio that includes various types of inductors, such as RF inductors, power inductors, and shielded inductors, which serve markets spanning telecommunications, consumer electronics, automotive, and medical devices. The characteristics and specifications of the 1812PS-103KLC align with Coilcraft’s approach to delivering reliable, efficient, and compliant products.
Research Price and Stock for 1812PS-103KLC by Coilcraft Inc on Findchips.com
For those interested in acquiring the 1812PS-103KLC, it is recommended to research stock availability and pricing through Findchips. This platform can provide insights not only into current stock levels but also possible alternative options under the Fixed Inductors subcategory, including similar parts from Coilcraft Inc and other manufacturers.
Historically, the 1812PS-103KLC has been available through various distributors including:
- Coilcraft Direct
- Bristol Electronics
- Quest Components
- Mouser Electronics
- Farnell
However, it is crucial to visit Findchips for the latest information regarding stock and pricing, as the availability at these distributors may vary.