Overview of 1825-0 by Fluke Corporation
The 1825-0 from Fluke Corporation is described as a banana plug with a safety collar, categorized as an interconnection device. This type of component is essential in creating secure electrical connections, particularly in testing and measurement applications. It features a connector type specifically designated as an interconnection device, emphasizing its role in linking different electronic systems or components.
Constructed from acrylonitrile butadiene styrene (ABS), which provides durability and resistance to impact and chemical corrosion, the 1825-0 ensures reliability for rigorous usage. It is designed for cable mount applications, which allows for versatility in its integration into various setups. Compliance with the RoHS (Restriction of Hazardous Substances) indicates that this device is manufactured with environmental considerations, limiting the use of specific hazardous materials in electrical and electronic equipment.
Industry Applications for 1825-0
The 1825-0 by Fluke Corporation could serve multiple industries due to its fundamental role in establishing electrical connections. Here are a few possible applications:
- Consumer Electronics: This connector might be used in consumer electronic devices requiring dependable plug-and-play connections. Devices such as audio systems, home appliances, and personal computing devices potentially utilize components like the 1825-0 for internal wiring and testing.
- Electronic Manufacturing: In manufacturing environments, reliable connectors are essential for testing electrical parameters of products during quality assurance processes. The cable mount feature of 1825-0 possibly supports its use in manufacturing test equipment.
- Education and Research: This connector could be used in educational setups, particularly in laboratories where students and researchers frequently need to assemble and disassemble electronic experiments. The safety collar feature ensures a safer environment, minimizing the risk of accidental disconnections or short circuits.
- Computing and Data Storage: Facilities that manage large volumes of data may use hardware that requires consistent maintenance and testing. The 1825-0 could be part of the toolkit for technicians to safely connect and disconnect components during routine checks or repairs.
Note: These potential applications are illustrative and need to be verified by engineering teams specific to those industries to ensure compatibility and adherence to sector-specific standards.
About Fluke Corporation
Fluke Corporation is renowned for its extensive range of electronic test tools and software. From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. In the realm of Other Interconnects, Fluke Corporation produces parts like the 1825-0, which are critical in various applications that require reliable connectivity solutions. Their products are often recognized for durability and accuracy, key aspects for connectors that are frequently engaged and disengaged in different environmental conditions.
Where to Find 1825-0 by Fluke Corporation
To locate the 1825-0 for purchase, potential buyers should first check availability on findchips.com. By visiting this platform, users can access up-to-date information on stock levels and pricing from various distributors. While it has been listed at distributors such as NAC, availability can fluctuate, and accessing multiple distributors via a single platform like Findchips provides options and competitive pricing. For additional or alternate parts within the Other Interconnects subcategory, Findchips can also direct users to suitable replacements or equivalent parts from Fluke Corporation or other manufacturers.