Overview of 1825027-5 by TE Connectivity
The 1825027-5 is a tactile switch characterized by its momentary action and operates in a single pole single throw (SPST) configuration. This part is designed to handle a maximum current of 0.05 A at a voltage of 24 V. A few of its key attributes include a black actuating button made from polybutylene terephthalate, with a travel length of 0.25 mm and an actuator length of 0.049 inch. The overall footprint of this switch is compact, with a body breadth of 6.63 mm, height of 7.01 mm, and length of 7.11 mm.
Manufactured by TE Connectivity, the 1825027-5 is actively maintained in their product lineup and is compliant with various standards, including ROHS and REACH. The part features robust electrical characteristics, including a dielectric withstand voltage of 500 VAC and insulation resistance of 100 MΩ. It’s designed for panel mount applications, ensuring easy integration into various systems.
As of the current writing, the factory lead time for this part is approximately 21 weeks and 1 day, which may be important to consider for procurement planning. Understanding these specifications allows engineers and purchasing professionals to assess whether the 1825027-5 is suitable for their specific applications.
Industry Applications for 1825027-5
The 1825027-5 tactile switch could potentially be applicable across various industries. Below are some examples of industries where this part might be utilized, along with related components or products that could benefit from its attributes:
- Consumer Electronics: This part might be employed in handheld devices like remote controls or personal gadgets, where tactile feedback is desirable. The switch’s compact dimensions and momentary function could support designs where space is limited, and reliability is necessary.
- Telecommunications: The 1825027-5 could find a use case in communication devices such as phones or tablets that require user interface elements for control. Its electrical life of 100,000 cycles suggests that it may offer durability in high-use environments.
- Automotive Applications: If automotive standards are met, this tactile switch might be integrated into dashboard controls or infotainment systems. Its ability to withstand operating temperatures up to 105 °C is particularly relevant for components exposed to heat in vehicle interiors.
- Security and Surveillance: In security systems, the switch could serve as a control mechanism for alarm systems or surveillance devices, where a tactile interface enhances user interaction. Its low contact resistance and reliable electrical characteristics could increase system performance.
- Healthcare Devices: If compliant with relevant industry standards, the switch may potentially be used in healthcare monitoring equipment where tactile feedback is crucial for user operation. The electrical characteristics ensure that it can reliably perform under various conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to confirm adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. The company offers a wide range of switches, including Pushbutton Switches, like the 1825027-5. TE Connectivity is known for its commitment to quality, technological innovation, and compliance with international standards which are essential for various applications across industries.
In addition to tactile switches, TE Connectivity manufactures various related components geared towards enhancing user experiences in electronic devices. Their offerings extend to various types of switches, connectors, and sensors, making them a key player in the electronics industry.
Where to Find 1825027-5 by TE Connectivity
Historically, the 1825027-5 has been available at several distributors including New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics. Interested parties should visit findchips to check current stock levels and pricing as these may change frequently.
Compare pricing for 1825027-5 and other Pushbutton Switches / Switches at findchips.com
To explore the 1825027-5 and compare it with other options in the Pushbutton Switches category, be sure to visit findchips.com for comprehensive pricing and availability information.