Overview of 1825027-8 by TE Connectivity
The 1825027-8 by TE Connectivity is a tactile switch, specifically designed for applications requiring direct physical feedback upon actuation. It operates as a single pole single throw (SPST) switch, which conducts current in one position and breaks the circuit in the other. This product is part of the FSMRAJ series, which is known for its reliability and performance in various electronic applications. The switch has a rated contact current of 50mA at 24V DC, an operating force of 160gf, and an actuating force that provides a crisp, tactile response, ensuring an accurate operation every time.
The 1825027-8 is designed with a round button actuator and is meant for through-hole mounting, facilitating easy integration into a wide range of electronic circuits. Its actuator orientation is side-actuated, making it suitable for applications where space is at a premium, or a particular ergonomics layout is required. The body dimensions, actuator color, and materials are crafted to ensure durability and long-term reliability. With a body color of black and an actuator color of blue, it not only performs well but also adds an aesthetic touch to the design of the end product.
This switch is ROHS compliant, ensuring that it adheres to the latest environmental standards by avoiding the use of hazardous substances. Its durable materials, such as polybutylene terephthalate (PBT) for the actuator, copper alloy for contacts with a silver plating, and a nylon housing, contribute to its robust performance over a broad operating temperature range of -20 °C to +105 °C. The electrical life of the 1825027-8 is rated at 100,000 cycles, which speaks to its longevity and resilience in demanding applications.
Industry Applications for 1825027-8
The versatility of the 1825027-8 makes it suitable for various applications across several industries. While these potential industry applications are only conceptual/illustrative, they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Some of these potential applications might include:
- Consumer Electronics – In devices such as handheld electronic gadgets, remote controls, and gaming consoles, where a reliable and tactile feedback is essential for user interface.
- Industrial Automation – This switch might potentially be integrated into control panels, interfaces for machinery, or in devices requiring manual input in automated manufacturing settings due to its durability and operational reliability.
- Computing and Data Storage – For peripherals such as keyboards, mice, or other input devices, the tactile feedback and operational durability of the 1825027-8 could prove to be beneficial.
- Audio and Video Systems – In professional and consumer-grade equipment where precise control and reliability are crucial, such as in mixers, soundboards, or interactive displays.
It’s important to note that these suggestions are speculative and must be carefully evaluated for compliance with specific industry standards and application suitability.
About TE Connectivity
TE Connectivity stands as a global leader in connectivity and sensor solutions, showcasing a wide range of products designed to operate under rigorous conditions in a multitude of industries. Their portfolio encompasses an extensive array of electronic components, including an impressive lineup of switches and Pushbutton Switches. Among these, the 1825027-8 represents TE Connectivity’s commitment to offering durable, high-quality switches that meet the diverse needs of its customers.
TE Connectivity’s expertise in the field of electronic switches, including tactile, pushbutton, and other types, is evident in their innovative designs, material selection, and performance reliability. Their products are crafted to ensure functionality, longevity, and compliance with environmental standards, making them a preferred choice for engineers and procurement specialists alike.
Where to Find 1825027-8 by TE Connectivity
To source the 1825027-8 switch, visiting findchips.com is highly recommended. This platform provides current stock levels, pricing from various distributors, and comprehensive data on electronic components, including Pushbutton Switches. Historically, distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Asia have stocked the 1825027-8, but availability can vary.
Procurement professionals and engineers are encouraged to use findchips.com to compare current offerings, check for alternative parts that might also be offered by TE Connectivity or other manufacturers, and to ensure they are sourcing components that best fit their application needs and budget requirements.