Overview of 1825910-6 by TE Connectivity
The 1825910-6 part by TE Connectivity is a high-temperature tolerant Tact Switch, categorized within the Keypad Switches subcategory of the Switches family. This component is a tactile switch featuring a single-pole single-throw (SPST) configuration, operational at a low current of 0.05A and a DC voltage of 24V. The switch is designed for through-hole mounting with a top-actuated, round button actuator. The actuating force required is 160Gf, with a contact rating specified at 50Ma at 24Vdc. The physical properties include a black polybutylene terephthalate actuator with a body also in black, indicating a uniform design for aesthetic conformity in application. The switch’s dimensions, electrical life, and operating temperature range bolster its suitability for diverse applications, while adhering to RoHS compliance.
Industry Applications for 1825910-6
- Security and Surveillance systems could potentially integrate the 1825910-6 switch for control panels or activation mechanisms. The high temperature tolerance and durable actuating force make it suitable for systems that may be exposed to varying environmental conditions.
- Audio and Video Systems, such as professional audio equipment or interactive display units, might use the 1825910-6 for user interface buttons. Its reliable switching action and significant electrical life ensure consistent performance required in such applications.
- Transportation and Logistics equipment, including dashboards or control panels in vehicles or logistics machinery, could utilize this switch. The operating temperature range and robust design cater to the demanding environments encountered in this sector.
- Healthcare devices, particularly those requiring frequent human interaction like diagnostic equipment or patient monitoring systems, might incorporate the 1825910-6. Its tactile feedback and precise actuation force are crucial for devices that require exact responses.
- Renewable Energy systems, such as control interfaces for solar panels or wind turbines, could benefit from the switch’s durability and low power requirement. This allows for efficient operation under conditions that demand high reliability.
These potential applications require careful analysis and verification by engineering and design teams to ensure the 1825910-6 meets specific operational requirements. The part’s properties, such as its actuator material, circuit configuration, and termination type, should be considered when designing systems for these applications.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant presence in the Keypad Switches market among others. Known for innovation in the engineering of high-quality, reliable switches, TE Connectivity’s product portfolio includes a wide range of switches designed for a variety of applications. The 1825910-6 is one example of TE Connectivity’s commitment to providing components that meet high standards of performance and reliability. TE Connectivity manufactures similar parts that offer unique features for different operational requirements, ensuring that engineers and designers can find the right parts for their specific applications.
Where to Find 1825910-6 by TE Connectivity
To source the 1825910-6 switch by TE Connectivity, it is recommended to conduct thorough research using findchips.com. On this platform, you can also explore other Keypad Switches offered by TE Connectivity or different manufacturers. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and Avnet Abacus, among others. However, availability can vary, and for the most current stock levels and pricing information, checking directly on findchips.com is advisable.