Overview of 1827570-2 by TE Connectivity
The 1827570-2 part is a crimp socket contact belonging to the Dynamic D-1000 series, manufactured by TE Connectivity. This contact is designed to facilitate reliable electrical connections in a variety of applications, showcasing its versatility in the electronic components sector. Its crimp termination type allows for secure connections to 28 to 22 AWG wire sizes, making it suitable for various wiring configurations.
Constructed from copper alloy, the 1827570-2 features gold-plated contacts which enhance conductivity and resist corrosion, thus ensuring a longer lifespan and improved performance. This part is also ROHS compliant, indicating that it adheres to European Union regulations regarding hazardous substances, thereby making it suitable for environmentally-conscious applications.
With an operational temperature range of -55 °C to 105 °C and a rated current capacity of 5 A, this connector is tailored for environments that require robust performance. Its application-specific design is mainly for signal transmission, allowing engineers to use it effectively within various electronic architectures. At the time of writing, the part is classified as active in the market, indicating ongoing availability from manufacturers and distributors.
Industry Applications for 1827570-2
The 1827570-2 part might find potential applications across several industries. Below are some examples where this component could possibly be integrated into systems or devices:
- Telecommunications: The connector may be used in communication devices where stable signal connections are essential. Devices such as routers, switches, and communication modems could utilize the 1827570-2 for internal connections due to its robust performance specifications, including its operational temperature range and current rating.
- Consumer Electronics: In devices like smartphones and tablets, the use of crimp sockets for signal paths is critical. The gold-plated contacts of the 1827570-2 can potentially enhance connectivity and durability, making it a suitable choice for applications where performance and reliability are key concerns.
- Aerospace and Defense: Should specifications support compliance with military-grade standards, this component might also be considered for use in aerospace applications. The wide operational temperature range and reliable signal integrity could make it suitable for avionics systems or other critical applications.
- Industrial Automation: Given that automation systems often demand secure and stable connections, the 1827570-2 might find its place within control panels or machinery interfacing components, where copper alloy and gold-plated connectors can withstand harsh environmental conditions.
- Healthcare Technology: In medical devices, reliable signal transmission is crucial. The 1827570-2 could potentially be incorporated into diagnostic equipment or imaging systems, providing the necessary connector integrity and performance required in healthcare settings.
These potential industry applications are conceptual and illustrative. Engineering and design teams should conduct a thorough analysis to verify compliance with standards and specific application requirements before proceeding with implementation.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant focus on producing a wide array of products within the electronic components market. Specifically regarding Assembly Items, TE Connectivity provides various connector support solutions aimed at enhancing system performance and reliability.
The manufacturer offers a variety of connector accessories, including the 1827570-2, which serves as a critical element in ensuring effective signal transmission. The Dynamic D-1000 series highlights TE Connectivity’s commitment to innovation and quality in developing connector products. Similar parts manufactured by TE Connectivity may also focus on using copper alloys and gold plating to provide durability and long-lasting performance across various applications.
Where to Find 1827570-2 by TE Connectivity
Additionally, the Assembly Items section on findchips.com may be helpful in exploring alternative parts that are offered by TE Connectivity or other manufacturers, enabling buyers to find components best suited to their specific needs.