Overview of 1827572-2 by TE Connectivity
The Dynamic D1000 Rec Cont 2L Gold Form, officially known by its part number 1827572-2, is a rectangular power contact socket engineered for crimping onto wires ranging from 22 to 18 American Wire Gauge (AWG). This part is notable for its robust design enabling signal transmission, while its housing is rated to accommodate a cross-section area of 0.86 mm². Additionally, the contact points are coated in gold, enhancing their conductivity and resistance to corrosion.
This component is manufactured by TE Connectivity, leading in various segments of electronic component design. The socket is compliant with several pivotal standards, including Pb-Free and RoHS, ensuring that it can be used in environmentally sensitive applications. It can operate within a temperature range from -55 °C to 105 °C, handling a nominal current of up to 5 amps, which makes it a versatile choice for numerous electronic configurations.
Industry Applications for 1827572-2
The robust construction and the flexible specifications of the 1827572-2 make it a potentially valuable component in various industrial contexts. While the suitability of this part for specific applications should always be verified by engineering and design teams, some potential use cases could include:
- Telecommunications: This sector could potentially utilize these contacts in telecom infrastructure equipment, where reliable and resistant connections are crucial for network operations.
- Industrial Automation: In automation systems, the 1827572-2 might be used for connecting sensors and actuators to control units, facilitating consistent and dependable communications across the system.
- Consumer Electronics: Given its operating temperature range and current rating, this component could also find application in consumer gadgets, potentially in power supply units or connectivity modules that require compact, reliable connections.
- Computing and Data Storage: Devices within this sector, such as servers and storage units, might utilize such contacts for power or signal transfer connections, where durability and reliability are critical.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by relevant professionals to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, known for its expansive range of connector and sensor solutions, including those within the Assembly Items subcategory of Connector Support. Their products, such as 1827572-2, are designed to offer consistent performance in various challenging environments. TE Connectivity serves a multitude of sectors, from automotive to aerospace, providing both standard parts and custom solutions to meet diverse customer needs. Their emphasis on innovation is reflected in their rigorous testing and compliance standards, ensuring that each component like the 1827572-2 meets global regulatory requirements.
Where to Find 1827572-2 by TE Connectivity
To perform detailed searches for the 1827572-2, consideration should be given to using specialized electronic component platforms such as findchips.com. This platform enables users to check current availability and pricing updates across multiple distributors. Traditionally, this part has been supplied by distributors including Master Electronics, Chip1Stop, and DigiKey among others. To explore alternate parts akin to 1827572-2 or additional offerings from TE Connectivity or alternative manufacturers, you may also wish to peruse the Assembly Items at findchips.com.