1827729 by Phoenix Contact

Overview of 1827729 by Phoenix Contact

The 1827729 is a modular terminal block designed for efficient electrical connectivity in a variety of applications. It has a rated current of 8 A and a rated voltage of 160 V, making it suitable for moderate power handling needs. The wire cross-section allows for the use of wires up to 1.5 mm², or 16 AWG, which complements its capacity for various installation requirements. The terminal block is notably compliant with RoHS standards, ensuring that it does not contain hazardous substances, aligning it with modern environmental regulations.

This modular terminal block features one row and one deck, making it an ideal choice for compact applications. The terminal block plug also has four positions, spaced at a pitch of 3.81 mm, allowing for a range of wiring configurations. The fastening method is screw-based, providing a secure and reliable connection. The package description notes that it is RoHS compliant and features a flame-retardant material, PA, rated at 94V-0, ensuring safety and durability in electrical installations.

At the time of writing, the part is classified as active within its lifecycle, which means it is currently being produced and supported by the manufacturer, Phoenix Contact. This aspect is crucial for procurement teams looking to ensure component availability for future projects. The component is designed to be mounted on a panel, making it suitable for various enclosure types.

Industry Applications for 1827729

The 1827729 terminal block could be useful in several industries due to its versatile design and robust specifications. Below are some potential applications:

  • Industrial Automation: In industrial settings, this terminal block might be used in control panels for machinery, where a reliable connection is crucial for operation. It could connect sensors, actuators, and controllers, aiding in streamlined automation processes.
  • Telecommunications: This part may be suitable for telecommunications equipment, where secure connections are needed for data transfer and signal processing. Its modular design allows for flexible arrangements in circuit setups.
  • Consumer Electronics: The 1827729 could potentially find applications in consumer electronics devices that require reliable electrical connections, such as home automation systems or smart devices.
  • Transportation and Logistics: Within this sector, the terminal block might be utilized in vehicle electronic systems or logistics management systems where electrical reliability is essential for tracking and monitoring functions.
  • Robotics and Drones: This terminal block could serve as a connection point for various electrical components in robotics systems or drones, possibly supporting power and signal wiring in these advanced technologies.

These potential industry applications are only conceptual and illustrative, and require proper analysis and verification by engineering and design teams to ensure they adhere to specific industry standards and application requirements. In addition, similar terminal blocks might serve similar functions within these applications, providing alternative options for engineers and designers.

About Phoenix Contact

Founded in 1923, Phoenix Contact is a globally recognized manufacturer specializing in industrial connection technology, automation, and interface solutions. The company has a strong presence in the market for terminals and terminal blocks, particularly noted for its innovation and quality in electrical component manufacturing. The 1827729 modular terminal block is one of a wide range of products they offer, which includes various terminal styles such as pluggable, spring-loaded, and screw terminals.

Phoenix Contact emphasizes safety and reliability in its manufacturing processes, ensuring that their terminal blocks meet industry standards and customer requirements. Their offerings include a variety of options catering to different electrical configurations, such as those seen in the Terminals and Terminal Blocks subcategory. As an example, other similar parts might include variants with different configurations or ratings, allowing engineers to select the best fit for their designs.

Where to Find 1827729 by Phoenix Contact

1827729, it is advisable to conduct research on purchasing options through findchips.com. This platform provides a comprehensive overview of stock levels and pricing from a multitude of distributors. Historical availability indicates that the part has been offered at distributors including:

  • Neutron USA
  • Master Electronics
  • Dynamic Solutions GmbH
  • Arrow Electronics
  • Mouser Electronics

However, please note that the current availability from these distributors may vary, so visiting findchips.com is recommended to get the latest updates on stock levels and pricing. Additionally, the Terminals and Terminal Blocks resource can help identify alternate parts that might suit your needs, whether from Phoenix Contact or other manufacturers.

Compare pricing for 1827729 and other Terminals and Terminal Blocks at findchips.com