1829950 by Phoenix Contact

Overview of 1829950 by Phoenix Contact

The 1829950 is a modular terminal block, specified for 7A with a configuration of 2 rows and 2 decks. This component stands out for its pluggable terminal blocks which maintain a 2 position connection with a 3.81mm pitch through-hole header. Ideal for various board-level connectivity applications, the 1829950 is designed for a 90-degree orientation which aids in optimizing space on the PCB. This terminal block is recognized under safety ratings such as UL and CSA, ensuring its reliability and safety in various applications. Its physical properties include a PCB fastening method described as “plug in” and mounting type classified as “board”, ensuring secure and reliable physical connections.

With a rated current of 7 A and a rated voltage of 160 V, this Phoenix Contact model is compliant with environmental and regulatory standards, including Pb-free and RoHS codes, REACH compliant, and classified under EAR99 in ECCN Code, making it widely adaptable for global use. Additionally, it is made from materials conforming to UL94-V0 standards in polyamide, enhancing its safety due to fire retardant properties.

Industry Applications for 1829950

The application of the 1829950 within industrial and technology sectors is diverse due to its versatile features and compliance with safety and environmental standards. It could potentially serve several fields:

  • Industrial Automation: This component could potentially be used in the manufacturing of control panels and automation systems where reliable electrical connections are crucial.
  • Consumer Electronics: In devices requiring compact and reliable connections with moderate power requirements, the 1829950 could be useful, potentially in home appliances or similar equipment.
  • Computing and Data Storage: Servers and storage devices which require orderly and efficient cable management and connectivity solutions could employ such modular terminal blocks to streamline their electrical connections.
  • Telecommunications: Network equipment including routers, switches, and related telecommunications infrastructure could integrate this part for reliable terminal connections.
  • Robotics and Drones: Given its small pitch, the 1829950 might be used in the intricate power distribution systems of robots and drones which require reliable and space-efficient connection solutions.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific technical requirements and industry standards.

About Phoenix Contact

Phoenix Contact is a global leader in the production of Terminals and Terminal Blocks, with an extensive catalog that includes products similar to the 1829950. Known for their innovation and high-quality standards, Phoenix Contact provides a wide range of connection and industrial automation solutions. Their products, including various types of terminal blocks, are widely utilized in many sectors due to their reliability, durability, and compliance with international standards. Phoenix Contact’s commitment to sustainability and regulatory compliance makes their products preferable choices for engineers and procurement specialists globally.

Where to Find 1829950 by Phoenix Contact

To purchase the 1829950, one should research through findchips.com. When you navigate to this link, it allows buyers to access current stock levels, detailed part information, and competitive pricing from a variety of distributors. Historically, distributors such as Master Electronics, Dynamic Solutions GmbH, Sager, Onlinecomponents.com, Mouser Electronics, and DigiKey have stocked this item, though availability may vary. For alternatives or possibly related parts, the link Terminals and Terminal Blocks can be used to explore other products that might fit similar application requirements.

Compare pricing for 1829950 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com