Overview of 1840382 by Phoenix Contact
The 1840382 by Phoenix Contact is a modular terminal block designed for efficient connection and disconnection in electrical systems. Suitable for wires ranging from 28 to 16 AWG and accommodating a conductor area of 1.5mm², this product can handle a rated current of 8A and a rated voltage of 160V. It features a pluggable type connection with a pitch spacing of 3.5mm across four positions, secured by a screw fastening method. Compliant with RoHS, REACH, and certified with a UL safety approval, this terminal block is constructed from polyamide with a flammability rating of 94V-0, enhancing its safety and durability in various applications. The mounting type is cable, facilitating straightforward installation. Additionally, the terminal block has one deck and one row, streamlining its configuration and utilization in electrical circuits.
Industry Applications for 1840382
The potential applications of the Phoenix Contact 1840382 terminal block span several industries, thanks to its flexibility, electrical specifications, and safety features. Here are some possible industry applications:
- Industrial Automation: The terminal block could potentially be used in control panels, which are integral to automation technology. Its ability to handle various wire sizes and its electrical ratings make it suited for connections that require reliability and versatility.
- Energy and Power Systems: In power distribution and management systems, reliable terminal blocks are essential for ensuring steady operation and safety. The 1840382, with its high safety standards and robust construction, might be employed in such environments to manage connections efficiently.
- Renewable Energy: Particularly within solar or wind energy setups, the efficient distribution of power is critical. The durability and current rating of the 1840382 would be ideal for integrating into renewable energy systems, where consistency and safety are paramount.
Please note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About Phoenix Contact
Phoenix Contact is a global leader in the field of electrical engineering and automation, with a specific emphasis on Terminals and Terminal Blocks. The company’s expertise in manufacturing high-quality, reliable connection technology is evident in products like the 1840382 and similar modular terminal blocks. These components are designed to meet rigorous industry demands, complying with international safety standards, and offering features that facilitate ease of use and safety in various applications. Phoenix Contact’s commitment to innovation is reflected in their continuous improvements in the technology and materials used, helping industries achieve more efficient and safer electrical installations.
Where to Find 1840382 by Phoenix Contact
If you are considering purchasing the 1840382 from Phoenix Contact, it is advisable to conduct your research through a reliable source like findchips.com. On this platform, you can verify current stock levels and compare pricing from different distributors. Historically, this part has been available at distributors such as Neutron USA, Master Electronics, Dynamic Solutions GmbH, and Sager, among others. However, availability can vary, and it’s recommended to visit findchips.com for the most accurate, up-to-date information. Further, if you are exploring alternatives or similar parts, the Terminals and Terminal Blocks section can offer additional options from Phoenix Contact or other manufacturers.