1843622 by Phoenix Contact

Overview of 1843622 by Phoenix Contact

The 1843622 is a modular terminal block designed for PCB applications, featuring a compact form with 4 positions. With a rated current of 8 A and a voltage rating of 160 V, this terminal block is suitable for various electronic connections. Its through-hole vertical orientation allows for easy integration into printed circuit boards, ensuring reliable electrical connections. The pitch spacing of 3.5 mm contributes to its compact footprint, making it a practical choice for designs where space is at a premium.

This specific model is RoHS compliant, which signifies that it meets strict environmental standards regarding hazardous substances. The part is manufactured by Phoenix Contact GmbH & Co KG, known for its extensive range of terminal blocks and related components. Notably, this component has unique attributes such as being Pb-free and REACH compliant, demonstrating its alignment with modern manufacturing and regulatory practices.

With a single deck and row design, the 1843622 terminal block simplifies connections in circuit design. It utilizes PBT material rated UL 94V-0 for flame resistance, contributing to safety during operation. Additionally, the solder fastening method allows for secure attachment to the PCB, enhancing the reliability of the connection.

Industry Applications for 1843622

The 1843622 terminal block may find applications across several industries due to its versatile design and electrical characteristics. Here are potential industry applications where it might be utilized:

  • Industrial Automation: This terminal block could be an integral component in programmable logic controllers (PLCs), sensor connections, and motor control systems. Its rated current and voltage rating may support various automation tasks where reliable connections are critical for system performance.
  • Internet of Things (IoT): In IoT devices, the 1843622 might be used to connect various sensors and actuators. Its compact size and compliance with RoHS standards could align well with modern IoT design requirements where minimizing environmental impact is essential.
  • Telecommunications: The terminal block may serve in communication devices, providing reliable connections for signal transmission. Its solder fastening method allows for robust installations, which might be crucial in fields requiring high signal integrity.
  • Consumer Electronics: The 1843622 could potentially be employed in various consumer electronics such as appliances and smart devices, facilitating connections between different components. Its safety approvals (UL, VDE, CSA) further demonstrate its suitability for household applications.
  • Aerospace and Defense: This terminal block might be applicable in aerospace systems where reliable performance under stringent safety standards is necessary. However, it is essential to evaluate compliance with relevant defense standards before integration.

It is worth noting that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.

About Phoenix Contact

Phoenix Contact is a prominent manufacturer specializing in industrial connection and automation technology. They focus on providing high-quality components, including a wide range of terminal blocks, connectors, and other electrical products. The company is well-regarded for its commitment to innovation and quality, particularly in the field of terminals and terminal blocks.

The 1843622 terminal block is just one example of the company’s extensive product lineup in modular terminal blocks. Phoenix Contact produces various similar parts, designed to serve different functions such as modular connections, multi-level configurations, and varying terminal block types. Their products are widely used in industrial applications, ensuring robust connections in challenging environments. The combination of safety approvals and compliance with environmental regulations positions Phoenix Contact as a preferred supplier for many engineering applications.

Research Price and Stock for 1843622 by Phoenix Contact on Findchips.com

For the most accurate and updated information on stock and pricing, it is recommended to research the 1843622 at Findchips.com. This resource provides a comprehensive overview of availability and pricing from various distributors.

Historically, the 1843622 has been available through distributors such as:

  • Master Electronics
  • LCSC
  • DigiKey
  • Mouser Electronics

Please note that stock levels may fluctuate, and it is important to verify the current status through Findchips for an accurate assessment. Additionally, the platform can also guide you in finding alternate parts within the same category of Terminals and Terminal Blocks, offering options that may meet your requirements from Phoenix Contact and other manufacturers.

Compare pricing for 1843622 and other Terminals and Terminal Blocks at findchips.com