1862411 by Phoenix Contact

Overview of 1862411 by Phoenix Contact

The 1862411 barrier strip terminal block, manufactured by Phoenix Contact, is designed for printed circuit board (PCB) applications, featuring a wire to board connectivity. This component is suitable for accommodating a wire size ranging from 24AWG to 16AWG, with a conductor area of 1.5mm². The terminal block operates with a rated current of up to 16A and a rated voltage of up to 320V.

It is designed with a single row and deck, facilitating 2 positions with a pitch spacing of 5mm. The wire connection is made through a push-in method, ensuring a secure and reliable connection. Additionally, the part is compliant with RoHS, assuring that it is free from hazardous materials commonly restricted in electronic components.

Given its material and structural integrity, characterized by a PA plastic that conforms to the UL 94V-0 standard for flame retardancy, the 1862411 offers durability and safety certified by international standards including CUL, IEC, and UL. Components like these are critical in settings where reliable electrical connectivity and safety are paramount.

Industry Applications for 1862411

The 1862411 terminal block could potentially be applicable in various industries where PCBs are integral to electronic and electrical systems. Here are a few sectors where such components might be particularly useful:

  • Industrial Automation: In the realm of automation systems, terminal blocks such as the 1862411 facilitate the organization and connection of wiring in control panels, efficiently distributing power and signals. Its durability and heat resistance make it conducive for use in environments that experience varying thermal conditions.
  • Consumer Electronics: Devices like home appliances and personal gadgets often consist of complex PCBs where space optimization and reliable connections are critical. The compact and secure nature of this terminal block could potentially be ideal for these applications.
  • Aerospace and Defense: Given the safety approvals and robust build of the 1862411, it could prove useful in aerospace designs that demand high reliability under strict safety standards. However, usage in such critically sensitive environments should always be thoroughly validated by specific industry standards.
  • Telecommunications: The reliable data and power transmission required in telecommunication equipment could benefit from the secure and organized connectivity provided by terminal blocks like the 1862411, ensuring system reliability and longevity.

Please note that these potential industry applications are conceptual and illustrative. Engineering and design teams need to analyze and verify the use of this terminal block in specific applications, ensuring adherence to industry standards and quality requirements.

About Phoenix Contact

Phoenix Contact is a prominent player in the field of electrical engineering and automation. Their expertise particularly shines in the sector of Terminals and Terminal Blocks. The company provides a wide range of terminal blocks, including the 1862411, that cater to various industrial needs.

Phoenix Contact’s Terminal Blocks are distinguished by their innovation in connectivity and material technologies, providing solutions that enhance both functionality and safety. The 1862411 is a testament to their commitment to quality, integrating features like flame retardant materials and a user-friendly push-in wire connection method, ensuring both safety and ease of use.

Where to Find 1862411 by Phoenix Contact

To purchase the 1862411 terminal block or find alternatives, visiting findchips.com is recommended. Here, you can explore the comprehensive inventory from various distributors. While the part has been available through distributors such as Master Electronics, LCSC, and Mouser Electronics, stock levels and pricing may vary. Therefore, it is crucial to verify current availability and price directly through findchips.com.

Compare pricing for 1862411 and other Terminals and Terminal Blocks at findchips.com