1871058-1 by TE Connectivity

Overview of 1871058-1 by TE Connectivity

The 1871058-1 by TE Connectivity is a card edge connector featuring 36 contacts arranged in two rows with a straight orientation. This component supports a pitch of 0.039 inches and utilizes a press fit terminal for secure mounting on circuit boards. The black insulator not only adds a visual distinction but also provides a durable barrier against electrical and environmental conditions.

Notably, this connector is specifically designed for use with PCI Express applications, marked by its designation as a “CONN PCI EXP FEMALE 36POS 0.039.” It adheres to restrictions on hazardous substances, indicated by its RoHS compliance, and is also ELV compliant, making it an environmentally-friendly choice for hardware manufacturers. With a lifecycle status of ‘Active’, it suggests a reliable supply and support continuity in the foreseeable future. Additionally, the 1871058-1 has a typical factory lead time of 7 weeks and 3 days, a factor that is vital for project planning and management, especially in volume production scenarios.

Industry Applications for 1871058-1

The 1871058-1 connector could potentially be utilized across various high-tech industries, thanks to its design and technical features. Below are some industries where this type of connector might be especially useful:

  • Virtual Reality (VR) and Augmented Reality (AR): Devices in these sectors often require high-speed data transfer and precise connectivity solutions. The 1871058-1 could potentially serve in the assembly of VR headsets or AR interfaces where compact, reliable connections are crucial.
  • Industrial Automation: In automating manufacturing processes, the durability provided by this connector’s press fit terminal and high insulation resistance could be crucial for ensuring consistent performance and minimizing maintenance requirements.
  • Vision Systems: Advanced imaging machines and vision inspection systems, which require efficient, high-density connections for handling multiple data streams simultaneously, might use an application such as the 1871058-1.

Note that these potential industry applications are only conceptual/illustrative and require careful analysis and verification by engineering and design teams for compliance with industry standards and specific application needs.

About TE Connectivity

TE Connectivity is a global leader in technology and manufacturing in the realm of electronic connectivity solutions. Within the connectors segment, TE Connectivity offers a diverse range of products including Headers and Edge Type Connectors, with the 1871058-1 being a part of this subcategory. TE Connectivity’s connectors are engineered for reliability and performance, tailored to meet the rigorous demands of several industries including automotive, consumer electronics, and telecommunications. Their commitment to innovation is evidenced by their broad portfolio, which spans a variety of configurations and specifications tailored to specific user requirements.

Where to Find 1871058-1 by TE Connectivity

To source the 1871058-1 connector, potential buyers are recommended to use resources like findchips.com. This platform provides updated information on stock availability and pricing from different distributors. Historically, this part has been available through distributors such as Master Electronics, Avnet Asia, and Mouser Electronics among others, though real-time availability must be confirmed through the platform. For alternatives, one might consider exploring other Headers and Edge Type Connectors that might be offered by TE Connectivity or competing manufacturers.

Compare pricing for 1871058-1 and other Headers and Edge Type Connectors / Connectors at findchips.com