1871303-1 by TE Connectivity

Overview of 1871303-1 by TE Connectivity

The 1871303-1 is a connector accessory designed for various electronic applications, specifically categorized under Assembly Items within the broader scope of Connector Support. Manufactured by TE Connectivity, this part is part of the Dynamic D1000 series and is characterized by its pre-tinned reel design, which is intended for seamless integration in various systems requiring reliable signal connections.

This connector accessory is designed to serve multiple roles in electronic systems, with particular features contributing to its versatility. The contact gender of this part is female, which is essential for providing a secure and stable electrical connection with compatible male connectors. The Assembly Items subcategory indicates that this part is intended to support a range of connector types, enhancing its utility in diverse applications.

The 1871303-1 connector accessory has a cross-sectional area of 0.38 mm2 and is rated for a maximum current of 5 A. It is compatible with wire gauges ranging from 22 AWG to 28 AWG, making it adaptable for various wiring configurations in complex electronic assemblies. The part exhibits an operational temperature range from -55 °C to 105 °C, allowing it to function effectively in both extreme cold and heat environments.

Compliance with regulatory standards is also a significant aspect of the 1871303-1. It is marked as RoHS compliant and adheres to REACH regulations, indicating a commitment to environmental safety and sustainability in its manufacturing processes. As of this writing, the part is active in terms of its life cycle, indicating continued availability for procurement and design integration.

Industry Applications for 1871303-1

Given its design and specifications, the 1871303-1 might find utility across a number of industry applications. Below are several sectors where this component could potentially be integrated:

  • Industrial Automation: In industrial settings, the 1871303-1 could be used in control panels or machinery requiring reliable signal connections. The environmental temperature ratings and current-handling capabilities could support automation equipment that operates under varying conditions.
  • Telecommunications: This component might be applied in telecommunications infrastructure for connecting various devices and systems. With the increasing demand for robust signal transfer in communication technologies, this connector accessory could be integral in ensuring uninterrupted service.
  • Consumer Electronics: The design of the 1871303-1 may lend itself well to consumer electronics, such as audio equipment or personal computing devices. Ensuring a stable connection is critical in such applications, and this accessory could facilitate the necessary signal integrity.
  • Robotics and Drones: In the rapidly evolving fields of robotics and drones, components that offer reliable connectivity are essential. The features of the 1871303-1 might be leveraged in drone control systems or robotic arms, where precision and reliability are paramount.
  • Healthcare: Should the 1871303-1 adhere to specific safety standards, it could also be utilized in medical devices where consistent performance and compliance with regulatory standards are crucial.

These potential industry applications are illustrative and subject to further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Conducting thorough evaluations will help in determining the actual fit of the 1871303-1 in the mentioned applications.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a robust portfolio that includes a wide array of products in the electronic components sector. Focusing specifically on Assembly Items within the Connector Support category, TE Connectivity manufactures various connector accessories that support the needs of diverse applications, including the 1871303-1.

The company demonstrates a commitment to innovation and quality in its offerings, bringing forth products that meet stringent industry requirements. The connector accessories produced by TE Connectivity, such as the 1871303-1, are engineered to ensure reliability and performance in applications requiring secure connections. Similar parts manufactured by TE Connectivity may include various types of connectors, terminals, and assembly items that cater to different segments of the electronic and electrical market.

Where to Find 1871303-1 by TE Connectivity

1871303-1, it is advisable to begin research on procurement platforms like findchips.com. This site allows users to explore various purchasing options while providing current stock levels, pricing, and availability information.

Additionally, readers may find the Assembly Items link useful for discovering alternative parts similar to the 1871303-1 that might also be offered by TE Connectivity or other manufacturers. Historical availability of this part has been noted at several distributors including:

  • Win Source Electronics
  • Master Electronics
  • Avnet Abacus
  • Chip 1 Exchange
  • Sager
  • Interstate Connecting Components
  • TME
  • TTI
  • Verical
  • Onlinecomponents.com
  • Heilind Electronics
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

It is important to contact these distributors directly or check findchips for the current stock status as availability may fluctuate.

Compare pricing for 1871303-1 and other Assembly Items / Connector Support at findchips.com