1888247-1 by TE Connectivity

Overview of 1888247-1 by TE Connectivity

The 1888247-1 is a 20-position single-sided surface mount connector / receptacle, specifically designed for SFP/SFP+ applications. Manufactured by TE Connectivity, it’s a part of the Headers and Edge Type Connectors category which falls under the broader classification of Connectors. This specific model boasts a robust design, with features including a body breadth of 0.213 inches, a body depth of 0.354 inches, and a body length of 0.433 inches.

Key part data attributes include its compliance with Pb-free and RoHS standards, indicating its suitability for applications where environmental regulations are a concern. The part is currently in an active lifecycle phase, with a factory lead time of 1 Week, 4 Days at the time of this writing, indicating relatively quick availability for procurement. Its design incorporates a locking mounting option, right-angle mounting style, and a surface mount termination type, making it well-suited for a wide range of applications where space optimization is critical.

Industry Applications for 1888247-1

Given its specific design and features, the 1888247-1 connector could be suitable for a variety of applications potentially across different industries. Some of the key application areas might include:

  • Automotive: For use in infotainment systems, vehicle networking, or other electronics requiring high-speed data transmission.
  • Telecommunications: As part of the infrastructure for data centers, routers, and switches, especially given its SFP/SFP+ compatibility for high-speed networking.
  • Consumer Electronics: In devices requiring reliable, high-speed data connections such as smart TVs, gaming consoles, or high-performance computing devices.
  • Industrial Applications: For machinery or equipment requiring robust data connectivity solutions, especially in environments with stringent durability requirements.

The connector’s attributes, such as its operating temperature range (-55 °C to 85 °C) and rated current of 0.5 A, further emphasize its suitability for applications in environments with varying temperature conditions and moderate power requirements.

About TE Connectivity

TE Connectivity is a global technology and manufacturing leader, known for its innovative and high-quality solutions in the connectors and sensors industry. In the realm of Headers and Edge Type Connectors, TE Connectivity has established itself as a key player through the production of components like the 1888247-1. Known for their reliability, durability, and performance, TE Connectivity’s products find use in a vast array of applications from automotive and aerospace to telecommunications and consumer electronics. The manufacturer’s commitment to innovation is evident in their broad portfolio of connectors, including similar parts to the 1888247-1, designed to meet the needs of an ever-evolving technology landscape.

Where to Find 1888247-1 by TE Connectivity

To procure the 1888247-1 connector or to find suitable alternatives, findchips.com is an invaluable resource. By navigating to the Headers and Edge Type Connectors section, users can explore a range of options from TE Connectivity and other leading manufacturers. Historically, this part has been available from distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and LCSC, among others. However, for current stock levels, pricing, and potential alternatives, visiting findchips.com ensures the most up-to-date information.

Compare pricing for 1888247-1 and other Headers and Edge Type Connectors / Connectors at findchips.com