Overview of 1888247-2 by TE Connectivity
The 1888247-2 connector is designed as a 20 position surface mount (SMT) receptacle for SFP and SFP+ applications. This specific component features 20 contacts and is suitable for PCB mounting. It is part of the SFP+ series, catering to high-speed data transmission requirements.
In terms of physical attributes, the body dimensions are a breadth of 0.213 inches, a depth of 0.291 inches, and a length of 0.433 inches. The connector is designed with a right-angle mounting style and has a polarized housing feature to ensure correct orientation during installation. It has a contact termination type of surface mount and is compliant with RoHS directives, indicating it meets environmental standards concerning hazardous substances.
The contact plating for the 1888247-2 is gold, which typically enhances conductivity and corrosion resistance, extending the operational lifespan of the connector. The component can handle a rated current of 0.5A per signal contact with an operating temperature range from -55°C to 85°C, making it versatile for various applications within defined environmental parameters. Additionally, it supports a durability rating of 100 cycles, suggesting it can withstand repeated mating and unmating cycles without significant degradation.
As of the current writing, it is worth noting that the part is actively available, offering a reliable option for engineers and procurement specialists in need of connectors for their specific electronic designs.
Industry Applications for 1888247-2
The 1888247-2 connector may find use in several industries due to its specifications and capabilities. Below are some potential applications:
- Telecommunications: In telecommunications systems, this connector might be used in equipment requiring high-speed data transfer, such as routers and switches. The gold plating could facilitate efficient signal transmission, while the surface mount design allows for compact PCB layouts.
- Consumer Electronics: This connector could possibly be integrated into various consumer electronic devices that utilize SFP/SFP+ modules for network connectivity, such as smart TVs or gaming consoles. The durability and thermal resistance of the part may support reliable long-term use in these applications.
- Data Storage Solutions: The 1888247-2 may be applicable in data storage systems, including NAS (Network Attached Storage) devices, where fast data transfer is essential. Its designated current rating and compliance with industry standards might ensure safe performance in these environments.
- Industrial Automation: In industrial automation equipment, this connector could potentially serve in control systems or robotic applications that require robust connections for data communication across devices. The right-angle mounting could optimize space efficiency on densely populated PCBs.
- Aerospace and Defense: Although specific military standards are not mentioned in the data attributes, the parts’ durability and operating temperature range might make it a candidate for aerospace applications. However, verification against stringent industry standards would be necessary.
It is essential to note that these potential industry applications are only conceptual/illustrative and require careful analysis and verification by engineering and design teams to ensure adherence to industry standards, as well as specific application requirements.
About TE Connectivity
TE Connectivity is a global manufacturer of connectivity and sensor solutions, known for producing a wide range of electronic components. With a focus on innovation, TE Connectivity offers various connectors, including those in the Headers and Edge Type Connectors subcategory. The 1888247-2 connector aligns with their commitment to developing high-performance components suited for various applications.
In addition to the 1888247-2, TE Connectivity manufactures numerous similar parts, supporting the same product range and connector types. These components are designed to meet the demands of contemporary electronic applications, providing robust solutions for engineers and manufacturers alike.
Where to Find 1888247-2 by TE Connectivity
Historically, the 1888247-2 has been available through several distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
However, it should be noted that current stock levels and pricing may vary, and it’s prudent to check findchips.com for the most accurate and up-to-date information.