Overview of 1888250-3 by TE Connectivity
The 1888250-3 by TE Connectivity is a low-profile, right-angle RJ45 jack with one port and an 8P8C configuration, suitable for CAT5 applications. This broad range of specifications establishes it as a versatile interface option for telecommunications and data communications applications. The modular connector features a split board lock mounting option, ensuring stability in board attachments, and is designed without LEDs, which may be preferable in applications where light emissions are undesirable.
Significantly, the body of the component includes robust design elements such as a female contact gender with rectangular contact pattern, and jack-style body/shell. The materials used include a high-insulation resistance polyethylene insulator, copper alloy shell, and tin with nickel barrier finish for the termination, affirming good conductivity and corrosion resistance. Overall, the connector’s dimensions, mounting style, and durability (rated at 750 cycles) make it suitable for a variety of install environments and uses.
Industry Applications for 1888250-3
Considering its features and attributes, the 1888250-3 might be appropriate in several industry contexts, particularly those requiring reliable data transmission over networks. Potential applications could be wide-ranging given the generic, yet critical nature of RJ45 connectors in network environments. However, it’s essential to remember that these potential applications are conceptual and require thorough analysis and confirmation by engineering and design teams to meet specific industry standards and requirements.
- Consumer Electronics: It could potentially serve in home networking devices like routers, set-top boxes, and modems where a CAT5 cable connection is standard. The no LED feature could be particularly appealing in consumer electronics where device indicators are minimized for aesthetic or practical reasons.
- Renewable Energy: In renewable energy systems, particularly those involving data monitoring and communication (e.g., solar panel tracking systems), this connector might be used to facilitate reliable data transfer between components.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are crucial in today’s increasingly connected world. They cover various industry segments with their broad range of products. In the realm of Telecom and Datacom Connectors, TE Connectivity offers an extensive array of products including the 1888250-3, which is engineered to meet the demands of modern telecommunications and data communication systems. Their components are widely respected for durability and reliability, key factors for the industry.
Where to Find 1888250-3 by TE Connectivity
To procure the 1888250-3 component, buyers should visit our site at findchips.com. This connector is listed under the Telecom and Datacom Connectors category where potential buyers can view current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Master Electronics, DigiKey, Mouser Electronics, and Farnell. However, to ensure the most accurate and current availability and pricing, checking findchips.com is recommended.