19-217/R6C-AL1M2VY/6T by Everlight Electronics Co Ltd

Overview of 19-217/R6C-AL1M2VY/6T by Everlight Electronics Co Ltd.

The 19-217/R6C-AL1M2VY/6T is a single color LED that emits a brilliant red light, designed for surface mount applications. It features a compact size of 1mm in dimensions and utilizes a water-clear lens, which can provide a more vibrant illumination while allowing light to pass through without distortion. This LED is categorized as an SMD (Surface Mount Device) and is typically used in applications where space is a constraint and where a low-profile design is desired.

This component is compliant with ROHS and REACH regulations, indicating that it is free from certain hazardous materials and meets environmental standards. The part is currently classified in the active life cycle, suggesting that it is readily available for production and design use. The Visible LEDs subcategory of optoelectronics emphasizes the LED’s role in lighting and signaling applications across various industries.

Some of the technical specifications of the 19-217/R6C-AL1M2VY/6T include:

  • Forward Voltage: Maximum of 2.2 V
  • Forward Current: Maximum of 0.025 A
  • Luminous Intensity: Nominal of 20.0 mcd
  • Operating Temperature Range: -40 °C to 85 °C
  • Viewing Angle: 120 degrees
  • Reverse Voltage: Maximum of 5 V

As of the writing of this article, the factory lead time for this component is approximately 14 weeks. This information may be relevant for understanding the procurement timeline for any projects that will utilize this LED.

Industry Applications for 19-217/R6C-AL1M2VY/6T

The 19-217/R6C-AL1M2VY/6T may find utility across various industry applications. Here are some possibilities that engineering and design teams might consider:

  • Energy and Power Systems: This LED could potentially be used in signaling systems or indicators for energy management solutions, where visual feedback is crucial. The low forward current requirement might contribute to energy efficiency in these applications.
  • Transportation and Logistics: The bright red color of this LED may be suitable for use in brake lights or indicators on vehicles and machinery, ensuring visibility when operational. Additionally, its compact size makes it suitable for applications with space constraints.
  • Renewable Energy: In solar power systems, this LED might be used as an indicator light, possibly signaling operational status or alerts. Its robustness against a range of operating temperatures could enhance reliability in outdoor installations.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Everlight Electronics Co Ltd.

Everlight Electronics Co Ltd. is a manufacturer recognized for its development and production of optoelectronic components, particularly within the realm of Visible LEDs. The company offers a range of LED products designed for various applications, including consumer electronics, automotive lighting, backlighting, and more. The 19-217/R6C-AL1M2VY/6T, along with similar products, showcases Everlight’s commitment to providing high-quality lighting solutions that comply with global standards for efficiency and safety.

Research Price and Stock for 19-217/R6C-AL1M2VY/6T by Everlight Electronics Co Ltd on Findchips.com

For anyone interested in acquiring the 19-217/R6C-AL1M2VY/6T, it is advisable to conduct a research on stock and pricing at Findchips. The site can provide up-to-date information on availability and price comparisons across different distributors. This component has historically been available at several distributors including:

  • Win Source Electronics
  • LCSC
  • EBV Elektronik
  • Avnet Asia
  • TME
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey

However, potential buyers should verify current stock levels and pricing through the Findchips platform to ensure they have the most up-to-date information.

Compare pricing for 19-217/R6C-AL1M2VY/6T and other Visible LEDs / Optoelectronics at findchips.com