Overview of 19-337C/RSBHGHC-A88/4T by Everlight Electronics Co Ltd.
The 19-337C/RSBHGHC-A88/4T is a triple color LED that exhibits brilliant red, brilliant green, and blue capabilities, ideal for a variety of applications. The chip emits light at wavelengths of approximately 630 nm for red, 535 nm for green, and 475 nm for blue. It has a forward current rating of 25 mA, making it suitable for low-power applications while achieving effective luminous intensity levels of 582.5 mcd (red), 1350.0 mcd (green), and 270.0 mcd (blue).
This part adopts a surface mount configuration with six terminals and operates with a maximum forward voltage of 2.4 V. The water-clear lens type enhances the brightness and ensures better visibility of the emitted colors. Additionally, the part features a viewing angle of 120 degrees, which may facilitate wider light distribution in applications where visual impact is crucial. The operational temperature range spans from -40°C to 85°C, allowing this component to function effectively in diverse environments.
As of this writing, the factory lead time for the 19-337C/RSBHGHC-A88/4T is approximately 14 weeks. This information is critical for planning production schedules and ensuring timely project completion.
Industry Applications for 19-337C/RSBHGHC-A88/4T
Given the characteristics of the 19-337C/RSBHGHC-A88/4T, several industries might find this component suitable for integration into their projects. Here are potential applications:
- Consumer Electronics: This triple color LED might be employed in various consumer electronic devices, such as displays, indicator lights, and decorative lighting elements. Its compact size and brilliance could enhance product aesthetics and functionality.
- Smart Cities: The component could potentially be used in smart lighting solutions, streetlights, and other urban infrastructure to improve energy efficiency and visibility. Its ability to emit different colors might support adaptive lighting conditions.
- Robotics and Drones: In robotics, the 19-337C/RSBHGHC-A88/4T might serve as an indicator for various statuses or alerts. In drones, it could be used for signaling or navigation purposes, enhancing the visibility of the device in various conditions.
- Augmented Reality (AR): The LED’s capability to produce bright and clear colors could be utilized in AR devices to create vivid displays or enhance user interaction through indicators. The viewing angle allows for effective visibility in diverse scenarios.
It’s important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About Everlight Electronics Co Ltd.
Everlight Electronics Co Ltd. specializes in the design and manufacture of optoelectronic components, with a particular focus on Visible LEDs. Their commitment to innovation and quality standards positions them as a significant player in the industry. The company produces a range of LED products, including discrete, surface mount, and integrated solutions, that cater to various applications across sectors such as automotive, consumer electronics, and industrial automation.
The 19-337C/RSBHGHC-A88/4T is part of a broader assortment of visible LEDs manufactured by Everlight, which includes several models designed to meet different requirements. Their components often emphasize energy efficiency and high luminosity, making them suitable for modern applications that demand effective lighting solutions.
Where to Find 19-337C/RSBHGHC-A88/4T by Everlight Electronics Co Ltd
The part has historically been available through several distributors, including:
- New Advantage Corporation
- EBV Elektronik
- Avnet Asia
- Mouser Electronics
However, current availability may vary, so checking findchips.com will provide the most accurate information on stock levels and pricing for the 19-337C/RSBHGHC-A88/4T and other similar components.