1912689 by Phoenix Contact

Overview of 1912689 by Phoenix Contact

The 1912689 is a Barrier Strip Terminal Block designed by Phoenix Contact characterized by a plug type connectivity and offers 8 positions with a 5.08mm pitch. This part allows for wire sizes between 24-12 AWG and utilizes a screw fastening method to secure wire connections. It is constructed to handle a rated current of 16A and a rated voltage of 250V. Compliant with RoHS, REACH, and UL 94V0 standards, the product is manufactured with a focus on safety and environmental regulations.

The terminal block also supports a wire cross-section of up to 2.5 mm², ensuring compatibility with a range of installation needs. Its singular row and deck design simplify its application in various wiring frameworks, while the EAR99 ECCN code indicates it’s generally permissible for export without specific U.S. Commerce Department authorization. This product’s packaging and structural materials are designed to adhere to environmental safety and fire resistance standards, making it an appropriate choice for a wide array of electrical connection tasks.

Industry Applications for 1912689

The 1912689 by Phoenix Contact, being versatile and universally compliant with major safety standards, is suitable for numerous industrial applications. Here are some potential use cases in various industries:

  • Industrial Automation: This terminal block could potentially be used in control panels that require robust, reliable connections for sensors and actuators in automated production lines. The UL safety approval and secure screw fastening might be critical for enduring the vibrations and environmental factors associated with industrial settings.
  • Renewable Energy: Systems such as solar power inverters and wind turbine controls could utilize this terminal block for managing connections that require resilience against varying environmental conditions. Its flame retardant material and ability to handle significant voltage and current might be advantageous in these applications.
  • Transportation and Logistics: In the construction of electrical systems for track-side railway controls or signaling, the 1912689 could possibly play a vital role due to its approved safety features and robust design. The 16A current rating and 250V voltage rating ensure it can handle the rigorous demands of transportation infrastructures.

Note: These potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements before implementation.

About Phoenix Contact

Phoenix Contact is a well-regarded manufacturer within the electrical engineering industry, specializing in the development of innovative connectivity solutions and automation technology. Their product range within the Terminals and Terminal Blocks sector includes an array of products such as the 1912689 Barrier Strip Terminal Block, which is exemplary of their commitment to quality and reliability. Phoenix Contact ensures that its terminal blocks meet rigorous industry standards for safety and performance, with many parts including the similarly designed terminal blocks maintaining certifications such as UL, RoHS, and REACH compliance, which attest to their safety and environmental considerations.

Where to Find 1912689 by Phoenix Contact

To source the 1912689 terminal block, engineers and procurement specialists should consider researching on platforms like findchips.com to ensure they receive the most accurate and up-to-date availability and pricing. The part may have been historically available at distributors such as Master Electronics, Dynamic Solutions GmbH, Sager, Onlinecomponents.com, RS, Mouser Electronics, and DigiKey, but availability can vary. Using the Terminals and Terminal Blocks link will also provide options for comparable products from Phoenix Contact or other manufacturers, allowing for flexible procurement options based on specific project requirements and budget.

Compare pricing for 1912689 and other Terminals and Terminal Blocks at findchips.com