Overview of 192-103LET-A01 by Honeywell Sensing and Control
The 192-103LET-A01 from Honeywell Sensing and Control is a negative temperature coefficient (NTC) thermistor with a resistance value of 10,000 ohms at 25°C. This through-hole mount component is part of the 192 series and features a B-Constant of 3974K. It can operate within a temperature range of -60°C to 150°C, making it suitable for diverse applications. Structurally, it includes two wire terminals and is encapsulated in a disk package, reinforcing its applicability in various temperature sensing configurations. The thermistor’s power rating of 0.75mW/°C aids in efficient operation under varying temperature conditions. Additionally, it’s a RoHS compliant part, ensuring adherence to certain environmental standards concerning hazardous substances.
Industry Applications for 192-103LET-A01
Given its specifications, the 192-103LET-A01 can be fitted into several industrial applications, particularly where accurate temperature monitoring is crucial. Here are some example industries:
- Consumer Electronics: This thermistor might potentially be used in household appliances such as ovens, refrigerators, and air conditioners where temperature control is vital for both functionality and safety. The thermal sensitivity index of 3887 K supports its usage in devices requiring quick and efficient temperature response.
- Internet of Things (IoT): Devices in IoT networks, such as smart thermostats or environmental monitoring sensors, could utilize the NTC thermistor for maintaining or regulating temperature, thus ensuring optimal performance in connected device ecosystems. The durability provided by the wide operating temperature range supplements its utility in outdoor IoT applications.
- Computing and Data Storage: In computing systems, effective thermal management helps in the prevention of overheating and ensures the longevity and reliability of electronic components. The 192-103LET-A01 could be potentially integrated into thermal management systems used in computing and electronic storage devices.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Honeywell Sensing and Control
Honeywell Sensing and Control, renowned for its precision-engineered electronic components, plays a pivotal role in the landscape of Non-linear Resistors. Their portfolio, which includes the 192-103LET-A01, primarily focuses on parts that crucially impact system performance through responses to changes in environmental conditions. Honeywell’s products are noted for their reliability and conformance to industry standards, catering to a wide range of applications across various sectors. By consistently innovating and expanding their offerings, Honeywell ensures that their components, including various thermistors in the 192 series, meet the evolving demands of advanced technology applications.
Where to Find 192-103LET-A01 by Honeywell Sensing and Control
If you’re planning to procure the 192-103LET-A01, the best place to start your search is on findchips.com. By doing so, you’ll be able to find up-to-date stock levels and competitive pricing from a variety of distributors. Historically, this part has been available from distributors such as Neutron USA, Master Electronics, Mouser Electronics, and DigiKey. To explore alternatives within the Non-linear Resistors category, this platform can guide you to other products that might meet or exceed your specific needs, be they from Honeywell or other manufacturers.