19200031440 by HARTING Technology Group

Overview of 19200031440 by HARTING Technology Group

The 19200031440 is a connector accessory classified as a hood designed for connector support. Specifically, it is identified as a ‘CONN HOOD TOP SZ3A M20 IP44’. This part is constructed from a zinc alloy, ensuring durability and resistance to various environmental conditions.

This connector accessory is built to provide a protective solution for connections that require a robust enclosure, with an ingress protection rating of IP44. This rating signifies that the part is protected against solid objects larger than 1 mm and can withstand water splashes from any direction. The part also offers additional features with potential options for enhanced protection, featuring IP65 and IP67 ratings in some configurations, which might ensure even tighter sealing against dust and water immersion.

With an operational temperature range from -40 °C to 125 °C, the 19200031440 is suitable for various applications that may expose the component to extreme temperatures. It is compliant with several certification standards, including CE, CSA, DNVGL, and UL, highlighting its adherence to industry regulations for safety and performance.

In terms of mounting options, the part has two configurations: a locking mechanism and a lever option. This versatility allows for a secure connection based on the specific requirements of the assembly setup. As of the current writing, this part is in an active life cycle, indicating it is available for production and procurement.

Industry Applications for 19200031440

The 19200031440 could find its potential applications in various industries, particularly due to its protective features and robust construction. Below are several industry use cases where this part might be utilized:

  • Industrial Automation: The connector hood can potentially be used in automated manufacturing systems where equipment is exposed to varying environmental conditions. Its IP44 rating could protect connections from dust and splashing water, while the high operational temperature range might suit many industrial environments.
  • Transportation and Logistics: In transport equipment, ensuring reliable and safe connections is paramount. The 19200031440 might be used within the electrical systems of vehicles or logistics machinery, where environmental conditions fluctuate.
  • Telecommunications: For telecom applications, there is a need for connectors that can withstand outdoor conditions. The robustness of this hoody could possibly be suitable for use in outdoor cabinets or networks subjected to varying weather conditions.
  • Smart Cities: As cities integrate more technology, the durability of connections in smart infrastructure components becomes crucial. The IP44 rating could provide adequate protection for sensors and communication devices deployed in public areas.

It is important to note that these potential industry applications are only conceptual and illustrative in nature. They require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additional factors, including compliance and environmental considerations, should be evaluated when selecting components for any particular application.

About HARTING Technology Group

HARTING Technology Group is a manufacturer known for its extensive portfolio of connector solutions, including the 19200031440. The company specializes in providing robust connector support systems, particularly within the realm of Assembly Items that are essential for various industrial applications. HARTING focuses on ensuring that its products comply with international standards and certifications, making them suitable for global usage.

In addition to the 19200031440, HARTING produces a range of similar connector accessories that may cater to the needs of various industries, ensuring flexibility and reliability in connection solutions. Their products cover various applications, including industrial automation, transportation, telecommunications, and more, reflecting their commitment to innovation and quality.

Where to Find 19200031440 by HARTING Technology Group

19200031440, interested parties are encouraged to explore options on findchips.com. The platform provides valuable information regarding current stock levels, pricing, and availability. It is advisable to check multiple distributors for the best procurement options, including:

  • Powell Electronics
  • Bristol Electronics
  • TME
  • DigiKey

Further, users can utilize the Assembly Items link to find alternate parts to the 19200031440, which might also be offered by HARTING Technology Group or other manufacturers. This provides an opportunity to compare specifications and pricing to ensure the most suitable choice for your application.

Compare pricing for 19200031440 and other Assembly Items / Connector Support at findchips.com