Overview of 1924512 by Phoenix Contact
The 1924512 is a strip terminal block designed for vertical mounting, which supports a broad range of wire-to-board connection applications. It features a single-row, twelve-position (12-way) configuration within one deck. Each connection can handle a rated current of up to 16A and a rated voltage of 320V. Designed to simplify wiring while maximizing space, it operates efficiently within a standard terminal block footprint of 5mm pitch.
Phoenix Contact, the manufacturer, ensures that the 1924512 meets stringent industry standards and compliance measures, including RoHS, REACH, and several safety approvals like CB, cUL, EAC, UL, and VDE. Constructed from materials rated to UL 94V-0, the terminal block provides enhanced safety against flame and heat, which bolsters its reliability in critical applications.
Industry Applications for 1924512
Given the variably stringent standards and robust design of the 1924512, it potentially lends itself to various high-demand applications across several industries. Note that actual use should always be validated by engineering teams specific to each industry to ensure compliance with all necessary standards.
- Industrial Automation: The 1924512 might be used in manufacturing equipment, control systems, and automation technology requiring reliable terminal connections for sensors, actuators, and other control systems.
- Consumer Electronics: This terminal block could potentially be used within household appliances and consumer electronics where compact, reliable wire-to-board connections are essential for function and safety.
- Telecommunications: The durability and the safety characteristics of the 1924512 could make it suitable for telecommunications equipment, including servers, routers, and switchboards requiring secure and stable electrical connections.
- Computing and Data Storage: Data centers and computing platforms that need dependable and secure connections for power distribution and signal transmission might utilize the 1924512.
- Electronic Manufacturing: As a component in PCB assembly for other electronic devices, the 1924512 could be integral in ensuring adherence to quality and performance standards across a variety of electronics manufacturing applications.
Please remember that these potential industry applications are conceptual and require scrutiny and verification by relevant design and engineering teams according to industry-specific standards and application requirements.
About Phoenix Contact
Phoenix Contact is a leader in electrical connection, electronic interface, and industrial automation technologies with a wide array of products that include various Terminals and Terminal Blocks products besides 1924512. Known for innovation and quality, Phoenix Contact designs products that meet stringent efficiency and safety standards across multiple industries, underpinning many technology solutions with reliable and precise connectivity options.
Where to Find 1924512 by Phoenix Contact
To purchase the 1924512, enthusiasts and professionals are encouraged to check availability and pricing through findchips.com. On Findchips, you can access a comprehensive database of distributors and compare options. While past distributors have included Master Electronics, Dynamic Solutions GmbH, Sager, and Onlinecomponents.com among others, current availability and pricing can vary significantly.
You may also explore other Terminals and Terminal Blocks offered by Phoenix Contact or other manufacturers through this category link to ensure you consider all available options and find the best fit for your application needs.