Overview of 1932258-1 by TE Connectivity
The 1932258-1 is a USB 3.0 Type A receptacle connector designed for through-hole mounting applications. This component is characterized by its nine positions, allowing it to accommodate multiple connections within compact electronic assemblies. The connector features a right-angle mounting orientation, which assists in optimizing space on circuit boards while enabling easy integration into devices.
Manufactured by TE Connectivity, the 1932258-1 is compliant with the RoHS directive, ensuring it meets environmental standards. The component is also designed with durability in mind, rated for 5000 mating cycles. With a maximum operating temperature of 105 °C and a minimum operating temperature of -55 °C, it can be used in a wide range of environmental conditions. The connector is made from copper alloy with a tin shell finish, providing reliable electrical connections and resistance to corrosion.
Other relevant attributes include an insulation resistance of 100 MΩ, a contact resistance of 50 mΩ, and a rated current of up to 1.8 A. The connector also includes polarized keys to ensure correct orientations during mating. As of the current writing, the 1932258-1 remains active in TE Connectivity’s product lifecycle, indicating ongoing support and availability for customers.
Industry Applications for 1932258-1
The 1932258-1 could potentially find applications in several industries due to its specifications and design. Below are some possible industry use cases:
- Telecommunications: This connector might be utilized in communication devices, enabling data transfer in networking hardware like routers and switches. Its compliance with USB 3.0 standards allows for high-speed data transmission, which could enhance performance in bandwidth-sensitive applications.
- Consumer Electronics: The connector could be found in products such as personal computers, laptops, and gaming consoles where USB connections are prevalent. It might facilitate charging and data transfer functionalities, contributing to user convenience and device interconnectivity.
- Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 compliance is established, the 1932258-1 might be employed in infotainment systems or dashboard electronics. Its durability requirements would support the demanding conditions found in automotive environments.
- Industrial Automation: Within this sector, the connector could serve in various machinery and control systems, especially where data and power connections are necessary for operational efficiency. Its robust design makes it suitable for the industrial environment.
- Healthcare: Should it meet relevant medical standards, this connector might be utilized in hospital equipment and diagnostic devices, ensuring reliable connections for data and power without compromising safety or performance.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar connectors in the Telecom and Datacom Connectors category could also meet similar needs in these applications.
About TE Connectivity
TE Connectivity is a leading global provider of connectivity and sensor solutions, actively engaging in various sectors including telecommunications, industrial applications, and automotive markets. Within the subcategory of Telecom and Datacom Connectors, TE Connectivity offers a comprehensive range of products that support high-speed data transfer and reliable connections. The 1932258-1 is one such example, reflecting the company’s commitment to quality and innovation in connector technology.
TE Connectivity manufactures several similar parts that cater to various connection requirements across different industries. Their products are designed to meet rigorous specifications and standards, ensuring high performance in diverse applications. TE Connectivity’s extensive portfolio includes USB connectors, industrial connectors, and custom solutions, thus solidifying its position as a key player in the connector manufacturing industry.
Where to Find 1932258-1 by TE Connectivity
- Master Electronics
- Avnet Asia
- Mouser Electronics
- DigiKey
It is essential to verify stock availability and obtain accurate pricing details, as these can fluctuate over time. Additionally, the Telecom and Datacom Connectors link can be utilized to explore alternate parts to the 1932258-1 that might be offered by TE Connectivity or other manufacturers.