Overview of 193837-5 by TE Connectivity
The part 193837-5 is a crimp pin assembly designed for 4 AWG wire with a 6mm pin size. Manufactured by TE Connectivity, this component is suitable for applications requiring robust and reliable electrical connections. It features a silver finish to enhance conductivity and resistance to corrosion, and it’s specified to be RoHS compliant, ensuring it meets certain environmental standards concerning hazardous substances.
With a part life cycle status of “Active” and a reach compliance code of “compliant”, this part is continuously supported and produced by TE Connectivity, indicating good availability and ongoing manufacturer support. The pin assembly operates effectively within a temperature range of -40 °C to 105 °C and can handle a rated current of 24 A. Its design, including a straight mounting style and a copper alloy base material, positions it as an optimal choice for power transmission roles within various assembly configurations.
Industry Applications for 193837-5
The 193837-5 has potential uses across multiple industries due to its robustness and electrical specifications. It’s important to note that these applications are conceptual and should be validated by appropriate design and engineering teams.
- Consumer Electronics: It might be used in the assembly of high-power electronic devices such as amplifiers, where a reliable and durable connection is critical for device stability and performance.
- Renewable Energy: The pin could potentially be utilized in the connections within solar panels or wind turbine power systems, where components need to handle variably high currents and operate reliably over a wide range of environmental temperatures.
It is essential for engineering teams to assess the pin’s specifications against industry standards and specific requirements to ensure its applicability in any given application. The examples provided are illustrative and require thorough analysis and verification to adhere to respective industry standards and application specifics.
About TE Connectivity
TE Connectivity is a major player in the electronic components industry, specifically renowned for their expertise in manufacturing reliable and high-quality connector support and Assembly Items. The company’s portfolio in this area includes a wide range of products designed to meet diverse industrial requirements. Continuously innovating, TE Connectivity often sets industry standards for performance, durability, and technological integration. Regarding parts similar to 193837-5, TE Connectivity offers an array of connector accessories designed to facilitate varied electrical and signal connectivity applications across many sectors.
Where to Find 193837-5 by TE Connectivity
For those interested in purchasing the 193837-5, it’s advisable to check real-time availability and pricing on findchips.com. This part has historically been available through several distributors including Master Electronics, Avnet Abacus, Interstate Connecting Components, and Verical, among others. However, the availability can fluctuate, and for the most current stock levels and competitive pricing, direct verification on FindChips is recommended. Additionally, for alternative parts similar to this TE Connectivity component or other Assembly Items by different manufacturers, exploring the designated category on FindChips can provide broader options.