Overview of 193839-3 by TE Connectivity
The 193839-3 by TE Connectivity is a plug and socket connector system designed specifically for wire-to-board connections. This particular model is a right-angle header with a 4 position setup and a pitch spacing of 6.35 mm. Each unit features one row and four contacts, with through-hole contact termination, allowing for secure and reliable connections. The connector is RoHS compliant and is optimized for a variety of electrical applications.
This connector supplies a robust solution for applications requiring durable connections, with characteristics including a receptacle form factor, a glass-filled polyamide insulator, and silver-plated terminations to offer excellent conductivity. The part’s body measures 1.745 inches in length, 0.36 inches in breadth and depth, creating a compact but powerful component ideal for various assemblies. Its electrical properties are enhanced by its ability to handle up to 36A of rated current, making it adept for handling substantial power requirements.
Industry Applications for 193839-3
The 193839-3, being a versatile power connector, could potentially be incorporated into a diverse range of applications across various sectors. Note, these potential industry applications require careful analysis and verification by engineering and design teams for adherence to industry-specific standards and application requirements.
- Industrial Automation: The durability and ease of connection through the through-hole mounting could render the 193839-3 suitable for automation control boards, connecting sensors, actuators, and other control apparatus.
- Consumer Electronics: Due to its small form factor and significant current rating, this connector might be used in large home appliances that require reliable power connections, such as washing machines or refrigerators.
- Computing and Data Storage: Given its specifications, this part could potentially be utilized in power supply units (PSUs) or within servers where secure and robust power connectors are essential.
- Telecommunications: The 193839-3 might find applications in telecommunications equipment, assisting in the secure transfer of power to communication modules.
- Aerospace and Defense: Although not certified for MIL standards, the broad operating temperature range (-55 °C to 105 °C) and the robust build might still render it adequate for certain non-critical components within aerospace or defense projects that do not require MIL-spec components.
Please note that these applications are theoretical and should be verified for specific usage compliance and environmental adaptations.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. TE Connectivity offers a broad range of connectivity and sensor solutions, proven in the harshest environments, under the subcategories like power connectors and others. They are particularly reputable in manufacturing high-quality, reliable connectors which are key in many electronics applications across industry verticals.
The 193839-3 is part of their range of connector products that characterize the importance of high-quality build and performance essential for durable and dependable electronic connections. TE Connectivity’s offerings in power connectors, such as the 193839-3, demonstrate a commitment to innovation through comprehensive product solutions tailored to meet specific industry needs.
Where to Find 193839-3 by TE Connectivity
To purchase the TE Connectivity 193839-3 connector, it is advisable to conduct research on findchips.com. Here, you can discover up-to-date inventory from various distributors and compare pricing. Historically, distributors such as Master Electronics, Avnet Abacus, TTI, and DigiKey have carried this part. However, always refer to findchips.com to confirm current stock levels and pricing from these and additional distributors.