Overview of 193991-4 by TE Connectivity
The 193991-4 is a pin assembly component characterized by its application within the Type XII series. This part is designed as a crimp type contact pin for 8 AWG wires. TE Connectivity, the manufacturer, targets this component for use with G series and CPC connectors. It features silver-plated contacts to enhance electrical conductivity and corrosion resistance, making it suitable for reliable and durable connections.
This contact pin is part of the broader category of Assembly Items that fall under Connector Support, designed to facilitate various connection solutions within electronic systems. The contact is RoHS compliant, ensuring it meets certain environmental standards by restricting the use of specific hazardous substances in electrical and electronic equipment.
The part data attributes highlight that 193991-4 has a current rating of 60 A and accommodates a max wire size of 8 AWG. The terminal type is crimp, and it is made from copper alloy, which provides an excellent balance of conductivity and tensile strength. Its approval by UL and compliance with REACH regulations confirms its safety and environmental suitability. Despite having no MIL or IEC conformance, the 193991-4 remains a robust choice for commercial applications, especially with a factory lead time of 19 weeks as of the current writing.
Industry Applications for 193991-4
The 193991-4 by TE Connectivity, due to its technical specifications and design, is potentially applicable across several industries. Here are examples of where it might be used:
- Industrial Automation: This part could be used in the design of automated machinery where reliable connections are critical for the consistent operation of production lines. The robustness provided by its silver-plated contacts and 60 A current rating makes it a potential fit for this environment.
- Consumer Electronics: For applications such as high-power devices, reliable and safe power connections are essential. This pin might be incorporated in components requiring robust power delivery mechanisms within consumer electronics.
- Telecommunications: Given its ability to support discrete wire connectivity, this pin could potentially be utilized in telecommunications equipment where secure and durable crimping of connections is needed for devices such as modems, routers, or switches.
It is important to note that these applications are conceptual and would require thorough verification by engineering and design teams to ensure compliance with specific industry standards and suitability for particular use cases.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing spanning a wide array of industries and providing solutions in the realm of electronic connectors, sensors, and components. Within the subcategory of Assembly Items, TE Connectivity produces a range of products including but not limited to connector pins like the 193991-4, sockets, and other connector accessories. Their focus on innovation, reliability, and sustainability in these products supports complex electronics in demanding applications across various sectors.
Where to Find 193991-4 by TE Connectivity
To purchase the 193991-4, potential buyers should consider using FindChips.com to determine current availability and best pricing. While historically available at distributors such as Mouser Electronics, DigiKey, and Future Electronics, specific stock levels and prices can change. By utilizing FindChips.com, buyers can compare real-time data from numerous distributors efficiently.
To explore alternatives or similar components to 193991-4, visit the Assembly Items page on FindChips.com, where a variety of parts provided by TE Connectivity and other manufacturers can be found and evaluated for your specific requirements.