Overview of 1955028 by Phoenix Contact
The part numbered 1955028 specifically describes a strip terminal block that features a single row and deck, with a 12-position capacity. Manufactured by Phoenix Contact, it has a pitch of 5.08mm and is designed for a maximum rated current of 12A and a rated voltage of 250V. The part is RoHS compliant, adhering to current regulations that limit the use of certain hazardous materials in electronic equipment.
This product is characterized as a strip terminal block, a type of electrical connector that facilitates the connection of multiple wires to a single central point, offering an efficient solution for wiring systems. The material used for this part is LCP, and it has a flammability rating of 94V-0, enhancing the safety aspects of its application. The terminal block is typically mounted to a board, and utilizes a connector as its fastening method, making it a versatile option for various electronic assemblies.
An important attribute of the 1955028 is its compliance with safety standards, including a UL safety approval that ensures reliability and safety in its applications. This terminal block also comes under the EAR99 category of the ECCN, which denotes that it is generally eligible for export without requiring special authorization. Additionally, this component bears the Phoenix Contact’s established reputation for quality and reliability in the realm of electrical connections.
Industry Applications for 1955028
- Consumer Electronics: In consumer electronics, 1955028 could potentially serve in applications such as home appliance control units or power distribution panels where compactness and reliability are crucial. The compliance with RoHS and the safety approval by UL suggest suitability for devices subjected to stringent safety regulations.
- Energy and Power Systems: This terminal block might be used in energy management systems, where secure and dependable connections are vital. The 250 V rating supports applications in higher voltage circuits typical within this industry, potentially including interfaces for renewable energy source controls.
- Medical Imaging: Given that the part is designed with a high safety standard (UL approval), it could potentially find use in medical imaging equipment where reliable and regulated power distribution is essential. It’s important to note, however, that specific applications within medical environments would require stringent verification and compliance checks beyond the general specifications of the 1955028.
- Entertainment and Gaming: This terminal block could potentially be integrated into audio-visual equipment used in entertainment and gaming industries, for instance in automated gaming machines or in equipment handling sound and video outputs which require discrete but robust connectivity solutions.
- Robotics and Drones: In robotics and drones, 1955028 could potentially be applied in the power distribution units within control systems, where consistent current capacity is needed to maintain performance of various sensors and actuators.
These potential industry applications are strictly conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a well-known leader in the field of electrical engineering and automation, with a strong focus on innovation and quality in manufacturing products that meet the rigorous demands of the industry. Specializing in Terminals and Terminal Blocks, which includes various types of terminal blocks like the 1955028, Phoenix Contact ensures a range of solutions that cater to a wide array of electrical connectivity applications. Phoenix Contact’s products are geared towards providing durable, efficient, and reliable electrical connections in a variety of sectors, making them essential components in modern electrical systems.
Where to Find 1955028 by Phoenix Contact
To procure the 1955028, it is recommended to use findchips.com for the most comprehensive price comparison and availability checks. Although the part has been previously available from distributors including Master Electronics, Dynamic Solutions GmbH, Sager, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. For alternative options or similar parts from Phoenix Contact or other manufacturers, explore the Terminals and Terminal Blocks section on findchips.com. This will provide you with a broad range of components that might suit specific needs and specifications.