Overview of 1969726-1 by TE Connectivity
The 1969726-1 is a connector accessory known as a connector housing for 2-position HD burner applications. Specifically designed for use with RCP (receptacle) 2-position straight cable mounting, this part is packaged in cartons and trays, which makes it convenient for various assembly processes. It is manufactured by TE Connectivity, a company well-regarded for its extensive range of connectivity and sensor products.
This component boasts several important features that enhance its usability in electronic design. It is compliant with RoHS (Restriction of Hazardous Substances) regulations, indicating that it is free from hazardous materials, which is essential for environmentally conscious engineering practices. The manufacturer’s part life cycle code is marked as active, ensuring that the component is currently in production and available for future projects.
Notably, the 1969726-1 has an operating temperature range between -40 °C and 240 °C, which enables it to be utilized in extreme environmental conditions without compromising its integrity. The wire gauge compatibility of 0 AWG makes this part suitable for high current applications. Furthermore, its connector support type is categorized as a connector accessory, which means it is a critical component in ensuring reliable connectivity in various electronic systems.
Industry Applications for 1969726-1
Based on the characteristics of the 1969726-1 connector housing, several potential industry applications can be identified. Below are examples of industries that could benefit from this part, highlighting possible use cases and related components:
- Industrial Automation: The robust operating temperature range and high current handling capabilities of this part could make it suitable for connecting various sensors and actuators in industrial machines and robotics. For instance, it might be used in connection with motor drives or input/output modules. Note that this potential application requires assessment to confirm compliance with industry standards.
- Transportation and Logistics: Given the demanding environments faced by transportation systems, the 1969726-1 could be utilized in vehicle electrics or associated equipment where reliable connectors are crucial. Possible products could include freight logistics systems or vehicle control units. Verification of the part’s suitability against regulatory requirements is advisable.
- Consumer Electronics: This part could potentially be employed in high-performance audio systems or power supplies, where the 0 AWG wire gauge and secure connections are necessary to ensure minimal signal loss and optimal power transmission. However, engineers should verify that the specifications meet the relevant consumer electronics standards.
- Telecommunications: The 1969726-1 may play a role in telecommunications infrastructure, particularly in high-power applications like base station power supplies, where reliable connections are vital. The component must be assessed for performance under telecommunications standards.
- Aerospace and Defense: If applicable, this part could find use in aerospace applications where high operating temperatures and robust designs are required, such as in satellite systems or ground support equipment. The compliance with relevant standards should be confirmed as per the specific use case requirements.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, particularly within the realm of Assembly Items like the 1969726-1. The company’s extensive catalog includes various connector accessories, ensuring that engineers have access to components needed for reliable electrical connections in a wide range of applications.
TE Connectivity’s commitment to quality and innovation positions them to meet the diverse needs of various sectors, from industrial automation to telecommunications and automotive. Similar parts manufactured by TE Connectivity often include various types and configurations of connectors, facilitating a broad spectrum of connectivity solutions tailored to specific industry applications.
Research Price and Stock for 1969726-1 by TE Connectivity on Findchips.com
To determine the availability and pricing of the 1969726-1, it is recommended that readers visit Findchips. This platform allows users to access an up-to-date inventory of electronic components, including those within the Assembly Items subcategory, where they can also discover alternate parts that may suit their applications.
Historically, the 1969726-1 has been available from several distributors, including Master Electronics, Sager, Interstate Connecting Components, and DigiKey. However, it’s crucial to verify current stock levels and pricing details directly on Findchips to make informed procurement decisions.