Overview of 1969730-4 by TE Connectivity
The 1969730-4 is a 4-position PCB mount header connector assembly designed for vertical mounting applications. This part features a centerline pitch of 2.5 mm, making it suitable for space-constrained designs that require a compact connector solution. The connector is part of the wire-to-board system, allowing for reliable electrical connections in various electronic applications.
Manufactured by TE Connectivity, this connector assembly is compliant with RoHS regulations, ensuring that it meets environmental sustainability standards. As of the current writing, the factory lead time for this part is approximately 14 weeks. Specifications for the connector include a maximum operating temperature of 105 °C and a minimum operating temperature of -55 °C, which indicates its versatility in different thermal environments. Additionally, it supports a rated current of 4.2 A, suitable for delivering power in many applications.
The insulator material is glass-filled polybutylene terephthalate, which provides enhanced mechanical strength and thermal stability. This component also features a polarized design to prevent incorrect insertion, thereby promoting reliability in assembly and operation. The 1969730-4 is an active part, indicating that it is still in production and readily available for various applications.
Industry Applications for 1969730-4
Several industries might benefit from integrating the 1969730-4 connector into their systems. Below are some potential applications:
- Consumer Electronics: The compact size of the 1969730-4 could make it suitable for thin electronic devices, such as tablets or portable media players. Its reliability and ease of mounting are desirable attributes for ensuring optimal performance in high-demand environments.
- Industrial Automation: Devices within industrial settings often require robust connectivity solutions. This part might be used in control panels or PLCs (Programmable Logic Controllers), where it connects different circuit boards to facilitate communication and control tasks.
- Telecommunications: The connector may find utility in telecommunications equipment like routers or switches, where a reliable PCB connection is crucial for data transmission. The 4.2 A current rating might support multiple signal pathways effectively.
- Robotics and Drones: In robotic and drone applications, the 1969730-4 could be employed for connecting sensors or control modules to the main circuit board, facilitating efficient data transfer under varied environmental conditions.
- Automotive: If the part meets automotive standards, it could potentially serve in electronic control units or infotainment systems within vehicles, where thermal stability and reliability are essential.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the Headers and Edge Type Connectors category might also be suitable for these applications.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the field of connectivity and sensor solutions, particularly known for producing high-quality connectors, sensors, and other electronic components. Within the subcategory of Headers and Edge Type Connectors, TE Connectivity’s portfolio includes a wide range of products tailored for various applications, including the 1969730-4.
TE Connectivity designs their connectors with a focus on performance, durability, and compliance with international standards. Other similar products manufactured by TE Connectivity in the Headers and Edge Type Connectors category might feature variations in position count and pitch, catering to different electrical requirements and form factors.
Where to Find 1969730-4 by TE Connectivity
To purchase the 1969730-4, it is advisable to research current stock levels and pricing on Headers and Edge Type Connectors at findchips.com. Historical availability indicates that distributors like Master Electronics, DigiKey, Avnet, and Mouser Electronics have offered this part in the past. However, stock levels can fluctuate, so checking findchips.com for the latest information is recommended.