Overview of 1981080-1 by TE Connectivity
The 1981080-1 connector by TE Connectivity is a specialized component designed for Telecom and Datacom applications. This electronic part is characterized by its minimalistic footprint, featuring 8 contacts, with a male plug form factor that utilizes a right-angle, surface mount terminal (SMT) for printed circuit board (PCB) mounting. The connector falls under the Mini I/O, Plug category, equipped with 8 positions and through-hole contact termination. It belongs to the Telecom and Datacom Connectors subcategory within the broader Connectors category. This part features gold-plated contacts, ensuring reliable conductivity and resistance to corrosion, contributing to its operational longevity. Additionally, the 1981080-1 is RoHS compliant, aligning with global standards for restricting hazardous substances.
The body depth of the 1981080-1 is specified at 0.208 inches, and it incorporates a jack-style body/shell made from copper alloy with a tin shell finish. Regarding mounting orientation, this component is designed for right-angle mounting, which facilitates efficient use of PCB space, particularly in compact devices where space is at a premium. The connector supports a broad range of operating temperatures, as indicated by its UL flammability code of 94V-0, ensuring its suitability for a variety of environmental conditions.
Industry Applications for 1981080-1
The 1981080-1 connector from TE Connectivity could potentially find applications in a diverse range of industries due to its versatile design and electrical characteristics. While its exact suitability for any specific application depends on detailed engineering and design considerations, here are some conceptual use cases across various sectors:
- **Internet of Things (IoT) Devices**: Given its compact size and reliability, the connector might be used in IoT devices such as smart home sensors and wearables, where limited space and dependable connectivity are paramount. The gold-plated contacts could potentially enhance the performance in environments requiring long-term reliability.
- **Industrial Automation Systems**: Automation controls and equipment that require stable connections for signal transmission might benefit from components like the 1981080-1. Its RoHS compliance and fire safety rating ensure it meets stringent industry regulations.
- **Telecommunications Equipment**: In telecom rack installations or networking hardware, a dependable connector ensures continuous service and data integrity. Its design might contribute to minimizing signal loss and cross-talk, crucial in high-speed data communications.
- **Consumer Electronics**: Portable electronic devices such as tablets and laptops could utilize such connectors for internal data and power connections, where space-saving and efficient power transfer are critical.
It is important to highlight that these potential industry applications are illustrative and necessitate thorough analysis by engineering teams to ensure adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, known for its wide range of connectors and sensors. Within the realm of Connectors, and specifically Telecom and Datacom Connectors, TE Connectivity has established itself as a key manufacturer, providing innovative solutions that cater to a plethora of telecommunications and data communication needs. The company manufactures a variety of connectors, including but not limited to, the 1981080-1 and its counterparts, designed for use across many applications and industries. TE Connectivity’s focus on reliability, efficiency, and the miniaturization of connectors aligns with the evolving requirements of the telecommunications sector, among others.
Where to Find 1981080-1 by TE Connectivity
To find the 1981080-1 connector for purchase, I recommended starting your search on findchips.com. This platform consolidates real-time data on stock levels and pricing from a range of distributors, helping you to secure the best deal. Historically, distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, and TME have stocked the 1981080-1, though availability can fluctuate. To explore alternative parts to the 1981080-1 offered by TE Connectivity or other manufacturers in the Telecom and Datacom Connectors category, findchips.com serves as a comprehensive resource for comparing options.