Overview of 1981284-4 by TE Connectivity
The 1981284-4 is a memory socket specifically designed for DDR2 SODIMM applications, featuring a semi-hard tray with a standard AMC and 9.2H profile. Manufactured by TE Connectivity, this part includes several critical specifications that tailor it for high reliability and ease of use in electronic devices. The connector type is a card edge connector, built to accommodate 200 positions with a cam-in locking mechanism for secure mating.
The contact material used in the connector is copper alloy, with gold-plated contacts that ensure excellent conductivity and corrosion resistance. This product’s dimensions include a body length of 2.744 inches and a body breadth of 0.389 inches, with the structure designed to be mounted in a right angle, surface mount configuration. These features, combined with the component’s compliance with RoHS standards and a UL flammability code of 94V-0, make it suitable for applications that require robust, long-term performance.
Industry Applications for 1981284-4
Due to its design and technical specifications, the 1981284-4 could potentially serve a wide range of industry applications. The following are conceptual illustrations of such uses and are meant to provide a starting point for further exploration by engineering and design teams:
- Computing and Data Storage: As a DDR2 SODIMM socket, this component might find extensive use in server motherboards, laptops, and other computing devices that require removable memory. Its gold-plated contacts and dual-row configuration could offer reliable connectivity and high durability, suitable for systems where frequent memory upgrades or replacements are necessary.
- Telecommunications: Telecommunication systems that use rack-mounted or embedded computing solutions might benefit from the small form factor and high contact density of the 1981284-4. The product’s ability to operate effectively across a broad temperature range (-55°C to 85°C) might also be advantageous in various operational environments.
- Consumer Electronics: In consumer electronics, like advanced digital cameras, gaming consoles, or smart devices, the 1981284-4 could be used for enabling expandable memory options. Its robust construction and locking mechanisms ensure that the module stays in place, even in portable devices.
It’s important to note that these potential applications are conceptual and must adhere to industry standards and specific application requirements. The choice of this memory card connector should be verified through detailed analysis and testing.
About TE Connectivity
TE Connectivity is a global industry leader in producing a wide range of high-quality electronic connectors and components, including those within the Headers and Edge Type Connectors subcategory. Known for innovation and reliability, TE Connectivity produces parts like the 1981284-4 which demonstrates their commitment to offering advanced technologies and solutions that meet rigorous industry demands. TE Connectivity is renowned for their development of connectors that are not only highly functional but also feature enhancements such as increased pin density and specialized locking mechanisms, enhancing device performance and user safety.
Where to Find 1981284-4 by TE Connectivity
To purchase the 1981284-4, and to explore other similarly categorized components by TE Connectivity, potential buyers should visit findchips.com. The platform provides a comprehensive view of stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, and Mouser Electronics, but for real-time information, checking findchips.com is recommended. Here, one can also explore alternatives in the Headers and Edge Type Connectors category potentially offered by TE Connectivity or other manufacturers.