Overview of 1982260-5 by TE Connectivity
The 1982260-5 by TE Connectivity is a board connector that features a right-angle, plug-type body with female blade pin-socket contacts. It includes 5 contacts, designed for edge mounting, and has a locking feature with a natural color insulator. The connector’s body is crafted from glass-filled liquid crystal polymer, promising durability and stability under a range of environmental conditions. This connector falls under the subcategory of Headers and Edge Type Connectors. The termination type is solder, ensuring reliable and permanent connections, vital for various applications.
The dimensions of the connector specify a body breadth of 0.49 inches, a depth of 0.965 inches, and a length of 0.681 inches. Additionally, it can operate within a temperature range from -55 °C to 105 °C, making it versatile for use in environments experiencing extreme temperatures. The connector is designed to comply with REACH standards, and its RoHS certification confirms it is manufactured with restricted hazardous materials. However, it is marked as obsolete in its life cycle status, which means that while it may still be available through certain channels, it is not recommended for new designs.
Industry Applications for 1982260-5
The specific features of the 1982260-5 could potentially make it suitable for a variety of industry applications. The following examples illustrate its possible use cases:
- Consumer Electronics: This connector might potentially be used in the manufacturing of consumer electronics where compact and reliable connections are necessary, such as in laptops, gaming consoles, or audio equipment.
- Industrial Automation: In industrial environments, the high operating temperature range and the robust material can provide the necessary reliability for machinery and process control equipment.
- Computing and Data Storage: Due to its right-angle mounting style and solder termination, this connector could be used in server boards or storage units which require space-efficient and secure connections.
It’s important to note these potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, known for its innovative and reliable connectivity and sensor solutions. The company has a strong focus on various industries including automotive, industrial equipment, data communication systems, and aerospace and defense. Their product range in the Headers and Edge Type Connectors subcategory is vast, offering options like the 1982260-5 and similar parts. TE Connectivity designs connectors that are both innovative in their functionality and reliability, emphasizing their commitment to high-quality standards across all product lines.
Where to Find 1982260-5 by TE Connectivity
To purchase the 1982260-5, it is recommended to search on findchips.com for current stock availability and pricing. This part has historically been available through distributors such as Avnet Abacus, Interstate Connecting Components, Heilind Electronics, and Future Electronics, among others. For current information regarding stock levels and the possibility of finding better pricing or alternative products, checking regularly on findchips.com is advisable. Moreover, those interested in possibly similar connectors by TE Connectivity or other manufacturers can explore the Headers and Edge Type Connectors link to view a broader selection.