Overview of 1984015 by Phoenix Contact
The 1984015 is a barrier strip terminal block designed for efficient electrical connectivity in various applications. It features a rated current of 8 A and a maximum voltage rating of 200 V, making it suitable for a wide range of electronic projects. The terminal block accommodates wire gauges up to 16 AWG (1.5 mm²), allowing for flexible wiring configurations.
This component belongs to the subcategory of Terminals and Terminal Blocks, specifically in the category of Terminal Blocks. The 1984015 is ROHS compliant, reflecting its adherence to environmental standards, which is essential in today’s electronics market. Its construction includes a screw fastening method, ensuring a reliable and secure connection for board mounting. The barrier strip design offers versatility for various electrical layouts.
As of the current writing, this part is classified as active in the market and carries safety approvals from multiple regulatory bodies, including CUL, EAC, SEV, and UL. These certifications help ensure that the 1984015 meets essential industry standards for safety and performance.
Industry Applications for 1984015
The 1984015 could potentially find applications across several industries, thanks to its versatile characteristics and compliance with relevant standards. Here are some possible use cases:
- Industrial Automation: The 1984015 might be utilized in machinery control panels where secure and reliable wire connections are critical. This terminal block could be a component of systems that manage automated manufacturing processes, potentially making it a key part in connecting sensors and actuators.
- Transportation and Logistics: In vehicles and transportation systems, the 1984015 might be used in power distribution units or control systems. Its robustness ensures that connections remain stable under varying operational conditions, which could be vital for safety and reliability.
- Consumer Electronics: The terminal block could potentially be employed in power supply units or connection interfaces within consumer devices. Its compact size and efficient electrical performance might make it suitable for applications where space is at a premium.
- Telecommunications: Within telecom applications, the 1984015 may serve as a connector in communication equipment, facilitating clear and reliable signal transmission across various components. Its features may support high-performance setups.
- Aerospace and Defense: If relevant military specifications are met, the 1984015 could be adapted for use in avionics and military communication systems, where stringent reliability and safety are typically required.
It is important to note that these potential industry applications are only conceptual and illustrative. Validation by engineering and design teams is essential to ensure compliance with industry standards and to meet specific application requirements.
About Phoenix Contact
Phoenix Contact is a prominent manufacturer specializing in electrical connectivity and automation technology. The company is known for its wide range of terminal blocks, including the 1984015. Its terminal block products, particularly in the category of Terminal Blocks, are designed to offer reliable connections in demanding environments.
In addition to the 1984015, Phoenix Contact manufactures a variety of terminal blocks that cater to different electrical and mechanical requirements. Their product line typically includes options for various mounting types, degrees of protection, and specific application needs, making them suitable for diverse industries.
Research Price and Stock for 1984015 by Phoenix Contact on Findchips.com
For procurement teams and engineers looking to source the 1984015, it is advisable to research stock and pricing on Findchips. This platform provides a comprehensive overview of availability for this component as well as similar parts within the Terminals and Terminal Blocks category.
Historically, the 1984015 has been available from various distributors, including:
- Master Electronics
- Avnet Abacus
- Mouser Electronics
- DigiKey
However, stock levels and pricing can fluctuate, so it is crucial to consult Findchips for the most current information on availability and cost.