Overview of 1985195 by Phoenix Contact
The 1985195 is a barrier strip terminal block that features a current rating of 2A and is designed to accommodate wire sizes up to 1.5 mm² (16 AWG). This component is characterized by its single row and single deck configuration, ideally suited for PCB applications. The product complies with RoHS directives, ensuring that it meets environmental sustainability standards. Additionally, the terminal block is designed with a spring-loaded fastening method, which is favorable for quick installation and reliable connectivity.
Manufactured by Phoenix Contact, this component is part of a broader range of terminal blocks that are critical in various electronic applications. The barrier strip design allows for effective organization and management of electrical connections, contributing to efficient circuit design. The part’s life cycle is marked as active, indicating ongoing production and availability for procurement. Its ratings conform to safety standards, with UL approval included in its attributes, making it a reliable choice for engineers and designers.
Industry Applications for 1985195
The 1985195 could potentially find applications in several industries. Below are some examples where it might be used, although these suggestions should be validated and analyzed by engineering teams for compliance with specific industry standards and requirements.
- Transportation and Logistics: The terminal block might be utilized in control panels for vehicles, where secure connections are critical for managing power systems. Its 2A rating and compact size could fit neatly within various electronic assemblies.
- Aerospace and Defense: Terminal blocks like the 1985195 might serve in avionics systems, where reliability and safety standards are paramount. The spring-loaded mechanism could provide additional security from vibrations common in aerospace applications.
- Robotics and Drones: In robotics applications, this terminal block could help in connecting sensors and actuators within a compact footprint. The rated voltage of 250V makes it versatile for controlling various systems in automated machines.
- Renewable Energy: The 1985195 might also be incorporated in solar energy systems to connect photovoltaic panels. Its compliance with RoHS and UL standards may help in adhering to sustainability practices in eco-friendly technologies.
- Audio and Video Systems: The component could be relevant in audio processing equipment where multiple signals need to be organized and channeled. The barrier strip design allows for simplified wiring which might aid in maintaining signal integrity.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a prominent manufacturer specializing in terminal blocks and related electronic components. The company is recognized for its innovation in terminal block technology, including solutions that address the needs of various industries. The 1985195 barrier strip terminal block is part of their extensive range of products designed to facilitate reliable electrical connections.
In addition to the 1985195, Phoenix Contact offers various similar components that provide different configurations and specifications to cater to diverse application needs. Their focus on compliance with environmental and safety regulations, such as RoHS and UL standards, further highlights their commitment to quality and reliability in the manufacturing of terminal blocks.
Research Price and Stock for 1985195 by Phoenix Contact on Findchips.com
For anyone considering the 1985195, it is advisable to research current stock levels and pricing on Findchips. This platform provides a comprehensive overview of market availability and can assist in making informed procurement decisions. Additionally, the subcategory of Terminals and Terminal Blocks on Findchips offers an avenue to explore alternative parts that might fulfill similar functions, potentially from Phoenix Contact or other manufacturers.
Historically, the 1985195 has been available through a variety of distributors, including:
- Master Electronics
- Dynamic Solutions GmbH
- Avnet Abacus
- Sensible Micro Corporation
- Sager
- TME
- TTI
- Bristol Electronics
- Onlinecomponents.com
- Mouser Electronics
- DigiKey
- Newark
However, it’s important to visit Findchips to get the most up-to-date information regarding stock levels and pricing details.