Overview of 1990232 by Phoenix Contact
The 1990232 is a barrier strip terminal block designed to accommodate various electronic wiring needs. This terminal block can handle a rated current of 2 A and a rated voltage of 160 V, making it suitable for low-power applications. It features a single row and a single deck with a total of 24 positions, providing ample connectivity for multiple wire connections. The wire gauge compatible with this terminal block is 20 AWG, and it can accommodate wires with a cross-section of 0.5 mm².
This component is RoHS compliant, ensuring that it meets strict environmental regulations regarding hazardous substances. Additionally, it is designed with a spring-loaded fastening method, allowing for secure connections on printed circuit boards (PCBs). The package description highlights its compliance with RoHS standards, and it is manufactured by Phoenix Contact, a reputable name in the field of electronic components. As of the current writing, the part remains active in the market, signifying ongoing support and availability for users.
Industry Applications for 1990232
The 1990232 terminal block might find applications across a range of industries due to its versatile specifications and build quality. Below are some potential use cases:
- Telecommunications: In telecommunications infrastructures, this part could potentially be used in equipment such as routers and switches where reliable connectivity is crucial. The 24 positions might allow for multiple connections, and its rated voltage could support several signal types.
- Consumer Electronics: Consumer electronic devices may utilize this terminal block in their internal wiring systems. For example, it could be found in power supplies or audio/video systems where compact and efficient electrical connections are required. The spring-loaded fastening method is particularly advantageous in these applications for ensuring stable connections.
- Smart Cities: In the development of smart city solutions, the 1990232 might be integrated into various sensors and monitoring devices. These systems could include environmental monitoring stations that require reliable and robust wiring, with the block’s specifications supporting the necessary power and signal levels.
- Computing and Data Storage: Data storage solutions, such as servers and data centers, may utilize this terminal block to create organized and reliable internal connections, particularly in power distribution applications. Its compliance with safety standards like UL ensures a level of reliability that is crucial in these environments.
- Energy and Power Systems: In energy management systems, the terminal block might be utilized for connecting sensors or controllers that monitor and manage power usage. The ability to accommodate 20 AWG wire makes it suitable for various low-power connections.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a well-established manufacturer specializing in terminal blocks and other connectivity solutions. With a focus on innovation and reliability, the company offers a wide range of products within the terminal blocks category, including various types of terminal blocks designed to meet different application needs. The 1990232 is one such product within their portfolio, often chosen for its compact design and efficient connectivity features.
In addition to the 1990232, Phoenix Contact produces a range of similar products that serve various sectors, ensuring that their offerings meet high quality and performance standards. Their commitment to compliance with international regulations, such as RoHS and UL standards, further enhances their product reliability in various applications.
Research Price and Stock for 1990232 by Phoenix Contact on Findchips.com
For engineering and procurement teams looking to purchase the 1990232, it is advisable to research current stock and pricing at Findchips. This resource can provide up-to-date information regarding availability and cost for this terminal block.
The Terminals and Terminal Blocks section on Findchips can also be utilized to find alternate parts that might be offered by Phoenix Contact or other manufacturers. The 1990232 has historically been available at distributors such as Neutron USA, Master Electronics, and Mouser Electronics. However, it’s critical to check Findchips for the most accurate and current stock levels and pricing.