Overview of 1996777-2 by TE Connectivity
The 1996777-2 is an RF SMPM connector designed for high-frequency applications, with an emphasis on modular systems. This part, specifically an 8 position VITA 67 RF module, is tailored to fit backplane applications using the OSMM mount type. Featuring a characteristic impedance of 50 Ω, it supports reliable signal integrity and performance. The connector’s configuration consists of a single port, integrating eight contacts within a stainless steel shell to ensure durability and resistance against environmental elements.
TE Connectivity, the manufacturer of this part, has directed considerable focus on adhering to contemporary environmental and safety standards. The 1996777-2 is RoHS compliant and meets REACH compliance, highlighting its suitability in global markets. Its operating temperature range from -55 °C to 105 °C permits versatility across varied environmental conditions. Notably, the mounting type for this part is board-based, facilitating straightforward implementation into various device architectures. With an estimated factory lead time of 39 weeks and 3 days as of the current writing, project planning for procurement becomes crucial.
Industry Applications for 1996777-2
This RF connector could potentially serve a variety of industry applications, considering its specifications and capabilities:
- Telecommunications: Utilized in the assembly of telecom infrastructure where high frequency and reliability are imperative. The product’s operational temperature range and robust design could potentially offer consistency in signal transmission over varied environmental conditions. This kind of connector might be used in receivers, transmitters, or satellite communication systems.
- Computing and Data Storage: Given its high-frequency capabilities and robust build, this connector could potentially be useful in server backplanes or high-speed data interfaces. The precise terminal pitch and high operating temperature range ensure reliable performance in data centers that require durability and high-density connections.
- Aerospace and Defense: Although the 1996777-2 is not MIL-Spec compliant, its characteristics still might render it suitable for non-critical applications in aerospace technology, possibly in systems that benefit from its environmental endurance and connection stability.
It is important to note that these potential industry applications are only conceptual/illustrative and necessitate comprehensive analysis and verification by relevant engineering and design teams for fitting within the specific application requirements and industry standards.
About TE Connectivity
TE Connectivity is a global leader in the domain of connectors and connectivity solutions, including an extensive range of products under the Other RF Connectors subcategory. Their product offerings cover a wide variety of applications across multiple industries. TE Connectivity focuses on innovative technologies that facilitate reliable and efficient connections, with 1996777-2 representing just one example of their commitment to high-quality and performance-oriented RF connector solutions.
Where to Find 1996777-2 by TE Connectivity
For obtaining 1996777-2, it is advisable to conduct thorough research on our site, findchips.com. This part has historically been available from a variety of distributors including Master Electronics, Avnet Abacus, Sager, and DigiKey. To check the current stock levels and pricing, navigating through the listings of Other RF Connectors on our platform will also offer insights into alternatives provided by TE Connectivity or other manufacturers.