Overview of 1996942-1 by TE Connectivity
The electronic part described as OSMM STR CBL PLUG RG405, with part number 1996942-1, is a radio frequency (RF) coaxial connector developed by TE Connectivity. This connector is designed to work with RG405 semi-rigid cable, a characteristic that specifies its compatibility and intended use. It is a plug-type connector with a nominal impedance of 50 Ohms, making it suitable for a wide range of RF applications. Key attributes include its RoHS compliance, ensuring it meets the required standards for Restriction of Hazardous Substances.
Further detailed attributes include a body/shell style of a plug, made from stainless steel with a gold shell finish. This part supports an operating frequency up to 45 GHz and can operate in temperatures ranging from -65 °C to +165 °C. The insulation material used is polytetrafluoroethylene (PTFE), known for its excellent thermal and electrical insulation properties. The connector exhibits a voltage standing wave ratio (VSWR) of 1.05 and has an insertion loss of 0.8 dB, characteristics essential for high-performance applications where minimal signal reflection and loss are critical. The termination type for this connector is solder, requiring it to be physically soldered to the cable for a secure connection.
Industry Applications for 1996942-1
- Telecommunications: The 1996942-1 connector could potentially be used in telecommunications equipment, including antennas and base stations, where reliable and high-quality RF connections are crucial. Its high operating frequency and low insertion loss are advantageous in ensuring optimal signal transmission and reception.
- Aerospace and Defense: Given its broad operating temperature range and the capacity to support up to 45 GHz, this connector might find applications in aerospace and defense systems, such as satellites, where durable and high-performance connections are essential. However, without a MIL conformance, it is critical to ensure that it meets specific military standards for any defense-related application.
- Consumer Electronics: With the increasing demand for high-speed data transmission in consumer electronics, the 1996942-1 connector could possibly be used in devices requiring high-frequency RF signals, such as Wi-Fi routers and high-definition broadcasting equipment.
- Computing and Data Storage: Data centers and computing applications requiring RF connections for networking and data transfer might benefit from the electrical and mechanical properties of the 1996942-1, particularly its low insertion loss and high insulation resistance.
Note: The potential industry applications listed below for the Other RF Connectors such as 1996942-1 are only conceptual and would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in the manufacture of electronic connectors, sensors, and components for a wide range of applications, including those within harsh environments. In the realm of Other RF Connectors, TE Connectivity offers a diverse portfolio, including the 1996942-1. This part, along with others in the category, exemplifies TE’s commitment to providing innovative, reliable, and high-quality products. With a focus on advanced engineering and manufacturing, TE Connectivity ensures that their connectors, including RF coaxial connectors, meet the demanding requirements of a broad spectrum of industries and applications.
Where to Find 1996942-1 by TE Connectivity
To source the 1996942-1 connector or discover alternatives for your applications, visiting findchips.com is recommended. On FindChips, you can assess current stock levels, get updated pricing from various distributors, and explore alternate Other RF Connectors that might be offered by TE Connectivity or other manufacturers. Historically, the part has been available from distributors including Master Electronics, Avnet Abacus, Sager, PEI Genesis, and others. However, for the most current availability and pricing, checking findchips.com directly is advisable.