Overview of 19S102-40ML5 by Rosenberger
Featuring a characteristic impedance of 50 Ω and designed to meet the rigorous MIL-STD-202 standard, the 19S102-40ML5 is a high-performance RF SMP connector from Rosenberger. This male, board mount, surface mount terminal plug is specifically designed for high-frequency applications, accommodating frequencies up to 40 GHz. It is notable for its straight mounting style and limited detent coupling mechanism, which facilitates secure and reliable connections.
Constructed with a body/shell style of a plug, the 19S102-40ML5 possesses both mating and termination contact finishes in gold, ensuring optimal conductivity and resistance to corrosion. The connector’s contact material is made from beryllium copper, a choice material due to its durability and superior electrical properties. The insulator material comprises a combination of liquid crystal polymer, polyetheretherketone, and polytetrafluoroethylene, providing excellent thermal stability and chemical resistance across the part’s operating temperature range of -65°C to +155°C. The connector’s performance is further characterized by its low insertion loss of 0.63 dB and a voltage standing wave ratio (VSWR) of 1.5, highlighting its efficiency in minimizing signal reflection.
This product complies with RoHS and REACH regulations, ensuring its compatibility with environmentally safe manufacturing and disposal processes. The surface mount termination type of the 19S102-40ML5 facilitates its integration into printed circuit boards (PCBs) for various electronic applications, making it an ideal choice for projects requiring high-quality RF connections.
Industry Applications for 19S102-40ML5
The 19S102-40ML5’s specifications suggest its versatility across a wide range of industries. However, it is important to note that its use in any specific application should be analyzed and verified by engineering and design teams to meet industry standards and application requirements. Here are potential uses in various sectors:
- Telecommunications: With its high-frequency capacity and excellent signal integrity, the 19S102-40ML5 might potentially be used in telecommunications equipment such as antennas, base stations, and RF transceivers, where reliable, high-bandwidth connections are essential.
- Space Technology: The connector’s compliance with MIL-STD-202 suggests that it could be suitable for applications in satellites and other space-exploration hardware, where components are required to withstand extreme temperatures and mechanical stresses.
- Aerospace and Defense: Its robust construction makes the 19S102-40ML5 potentially apt for use in military and aerospace applications, including radar systems, avionics, and communication equipment, where durability and performance are critical.
- Computing and Data Storage: High-speed data transfer applications within servers, data centers, and high-performance computing systems might utilize this connector to facilitate efficient, reliable connections between various high-frequency digital and analog components.
- Electronic Manufacturing: Given its general-purpose designation, surface mount technology (SMT) compatibility, and environmental compliance, the connector could be broadly deployed in the manufacturing of various electronic devices that require dependable RF connectivity.
These potential industry applications are conceptual/illustrative and require thorough evaluation by professionals to ensure they meet all necessary criteria and standards.
About Rosenberger
Rosenberger is a globally recognized leader in the development and manufacturing of RF connector solutions, including Other RF Connectors. The company has established a reputation for producing high-quality, innovative products designed to meet the demanding requirements of customers across various industries. With a focus on advanced technology, Rosenberger’s product lineup extends beyond the 19S102-40ML5 to include a wide range of connectors suited for high-frequency and high-performance applications. Their commitment to quality is evident in their adherence to industry standards and their products’ compatibility with environmental regulations, making Rosenberger a preferred choice for engineers and procurement specialists seeking reliable connector solutions.
Where to Find 19S102-40ML5 by Rosenberger
To purchase the 19S102-40ML5 or investigate similar Other RF Connectors, visiting findchips.com is the most efficient way to compare current stock levels and pricing across multiple distributors. Historically, this part has been available from distributors such as Dynamic Solutions GmbH, Velocity Electronics, Powell Electronics, RS, Mouser Electronics, and DigiKey. However, availability can fluctuate, and to obtain the most up-to-date information, potential buyers should explore findchips.com. This platform offers real-time data from numerous distributors, providing a comprehensive view of where to acquire the 19S102-40ML5, along with detailing pricing, and stock availability.