1EDI60N12AFXUMA1 by Infineon Technologies AG

Overview of 1EDI60N12AFXUMA1 by Infineon Technologies AG

The 1EDI60N12AFXUMA1 is a half bridge based MOSFET driver, specifically designed for applications requiring up to 10A output. This component is offered in a surface mount SOP-8 package, which is compact and suitable for high-density designs. With one channel, it acts as an isolated gate driver, configured for high-side power switch types, including both standard MOSFETs and silicon carbide (SiC) MOSFETs. The chip features a robust operating range, accepting a supply voltage between 3.1V and 17V nominal, with 5V as a typical choice.

Notably, the part is compliant with RoHS and is marked as Pb-free, which indicates it meets environmental standards for lead content. The operating temperature range stretches from -40°C to 125°C, making it applicable in various thermal environments. With an impressive turn-on time of 0.142 µs and a turn-off time of 0.15 µs, it may enhance efficiency in high-speed switching applications.

As of the current writing, the factory lead time is reported to be 20 weeks, which is significant for project planning purposes. Its moisture sensitivity level is rated at 3, indicating moderate moisture precautions during storage and assembly. The MOSFET Drivers subcategory encompasses components like the 1EDI60N12AFXUMA1 that are crucial for managing power efficiently in various electronic applications.

Industry Applications for 1EDI60N12AFXUMA1

The 1EDI60N12AFXUMA1 could potentially find applications across various industries due to its features and capabilities. Here are some of the possible applications:

  • Energy and Power Systems: This component might be used in power converters or inverters, where reliable switching performance is essential for energy management. The ability to drive SiC MOSFETs could enhance efficiency in high-voltage applications, which might necessitate robust gate drive solutions.
  • Transportation and Logistics: It is conceivable that the part could be utilized in electric vehicle (EV) chargers or other power control units. The high peak current capability potentially makes it suitable for battery management systems or traction drives, where rapid switching is critical for performance.
  • Renewable Energy: The 1EDI60N12AFXUMA1 might find use in solar inverters, where controlling the flow of energy derived from solar panels is essential. Its fast switching speeds could help to maximize energy harvest and improve overall system efficiency.
  • Automotive: Depending on design specifications and compliance with automotive standards such as AEC-Q100, the part may be considered for automotive applications, particularly in electric and hybrid vehicles where efficient power management is critical.

These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG specializes in the design and manufacture of semiconductor solutions, including a variety of MOSFET Drivers and other components in the Drivers and Interfaces category. The company has a robust portfolio of products designed to enhance efficiency and performance across various applications.

With the 1EDI60N12AFXUMA1, Infineon provides a solution that not only meets the needs of high-performance applications but also adheres to environmental regulations. Similar parts in their product line may also feature integrated protection mechanisms and advanced drive characteristics, catering to the broad requirements of modern electronic designs.

Where to Find 1EDI60N12AFXUMA1 by Infineon Technologies AG

1EDI60N12AFXUMA1, it is recommended to research purchasing options on findchips.com, where you can also explore other MOSFET Drivers for potential alternatives. Historically, this part has been available from distributors such as:

  • Win Source Electronics
  • EBV Elektronik
  • Mouser Electronics
  • DigiKey

However, it is crucial to reference findchips.com for current stock levels and pricing to ensure availability.

Compare pricing for 1EDI60N12AFXUMA1 and other MOSFET Drivers / Drivers And Interfaces at findchips.com