Overview of 1N3314B by Microchip Technology Inc.
The 1N3314B from Microchip Technology Inc. is a silicon-based, unidirectional Zener Diode designed for voltage regulation. Featuring a nominal reference voltage of 15 volts and a voltage tolerance of ±5%, this component stands out due to its high power dissipation capacity of 50 watts. Housed in a hermetically sealed, metal DO-5 package with a stud mount configuration, the 1N3314B is specifically tailored for rugged environments and applications requiring reliable voltage regulation over a broad temperature range.
This diode’s package is characterized as a round, metal body with a post/stud mount style and a solder lug terminal form positioned upwards. It has a single diode configuration with the anode as the case connection, confirming its unidirectional nature. Noteworthy is its “high reliability” and “low impedance” feature, making it a robust choice for demanding applications. As an active component, it remains in production but comes with a factory lead time of 35 weeks as of the current writing, indicating a wait time from manufacturing to delivery.
Industry Applications for 1N3314B
The properties of the 1N3314B zener diode make it a viable candidate for various demanding industries. Here are potential applications within certain fields, keeping in mind that these suggestions are conceptual and require further verification and analysis by professionals:
- Space Technology: In satellite power systems, the high reliability and rugged package could potentially ensure stable voltage across critical communication and navigation technologies. The high power dissipation is advantageous for handling varying loads in space equipment.
- Aerospace and Defense: The diode could possibly be employed in aerospace power supplies where stable Zener voltage is crucial. For defense applications, the durable metal package and high power handling might prove beneficial in military-grade electronics subjected to harsh environments.
- Energy and Power Systems: In regulatory systems within power plants or distribution networks, this diode’s capacity for high-power dissipation and low impedance could help maintain steady operation despite fluctuations in load or environmental conditions.
Note: These suggested industry applications are only conceptual and could potentially be applicable. Consultation with engineering and design teams is necessary to ensure that the component meets specific industry standards and application demands.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the semiconductor industry, known for their production of various electronic components including a wide range of diodes. In the realm of Zener Diodes, the company offers products like the 1N3314B, which are appreciated for their reliability and robustness. Microchip’s diodes are utilised in many sectors, reflecting their adaptability and the company’s commitment to high-quality manufacturing processes. Their offerings encompass a variety of specifications to suit diverse operational needs and environments, enhancing their reputation as a versatile supplier in the semiconductor market.
Where to Find 1N3314B by Microchip Technology Inc
For those in procurement or engineering roles seeking to source the 1N3314B, it is recommended to begin your search on findchips.com. Here, you can also explore other Zener Diodes that might meet specific requirements. Historically, this part has been available from distributors like Master Electronics, Avnet Americas, Onlinecomponents.com, Microchip Technology Inc., Mouser Electronics, and DigiKey. However, to get the most current data on stock availability and pricing, visiting findchips.com is advisable.