1N4001 by SPC Multicomp

Overview of 1N4001 by SPC Multicomp

The 1N4001 by SPC Multicomp is a silicon rectifier diode designed for standard recovery applications. It features a repetitive peak reverse voltage of 50V and an average forward current capacity of 1A. Configured as a single diode in a DO-41 plastic package, its maximum forward voltage does not exceed 1V. This component is notable for its capability to handle a forward surge current of up to 30A. Moreover, the 1N4001 operates over a wide temperature range from -65°C to 150°C, making it highly versatile in various thermal environments.

This diode adheres to critical industry standards including RoHS compliance for restricted hazardous substances, signifying its suitability for a wide range of global applications. The component is designed for through-hole mounting, which simplifies its integration into various electronic assemblies. Furthermore, the part’s reliability is reinforced by its designation as a “high reliability” component within the electronics industry.

Industry Applications for 1N4001

The 1N4001 with its robust characteristics might be suitable for a variety of industry applications. Its ability to manage considerable voltage and current levels, along with its surge current handling capacity, positions it as a potential choice for certain strategic implementations. Here are some potential industry applications:

  • Consumer Electronics: Devices such as power supplies and chargers could potentially utilize the 1N4001 to manage voltage and current rectification efficiently. Its surge current capabilities might be particularly critical for protecting sensitive components from transient voltage spikes in consumer electronics.
  • Computing and Data Storage: In systems where data integrity is paramount, the standard recovery and high reliability attributes of the 1N4001 might be beneficial for managing power supplies within servers and storage devices, ensuring stable operations during fluctuations.
  • Industrial Automation: The 1N4001 could potentially be used in automated machinery and control systems which require stable voltage handling capabilities for continuous operations. The wide operating temperature range makes it suitable for harsh industrial environments.

Note that these potential industry applications of the 1N4001 are conceptual and should be validated by engineering and design teams according to specific requirements and standards.

About SPC Multicomp

SPC Multicomp is known for their broad spectrum of electronic components, including a significant focus on diodes. Not limited to just 1N4001, their offerings cover various types of diodes, prominently featuring Rectifier Diodes. SPC Multicomp diodes are well-regarded for their quality and reliability across multiple applications in electronics. The 1N4001 exemplifies their commitment to providing components that meet stringent specifications and application demands.

Where to Find 1N4001 by SPC Multicomp

For sourcing the 1N4001 by SPC Multicomp, a good starting point is the findchips.com platform. Here, you can access up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Newark. However, to confirm current availability and to find alternative suppliers, it’s advisable to consult findchips.com.

For exploring alternative parts or other manufacturers offering similar Rectifier Diodes, findchips.com provides a comprehensive search tool that can help in making an informed purchasing decision.

Compare pricing for 1N4001 and other Rectifier Diodes at findchips.com