Overview of 1N4001G by onsemi
The 1N4001G is a rectifier diode designed for general purpose use, offering a stable performance in a wide variety of applications. Manufactured by onsemi, this component is specified with a repetitive peak reverse voltage of 50V and an average forward current of 1A. Its single diode configuration, encapsulated in an axial lead package measuring 5.20×2.70mm for the body with a lead length and diameter of 25.4×0.71mm, provides a compact, reliable solution for circuit designers. Incorporating a maximum forward voltage of 1.1V and capable of handling a forward surge current of up to 30A, the 1N4001G is notable for its robustness. Additionally, its operating temperature range stretches from -65 °C to 150 °C, ensuring functionality in a broad spectrum of environmental conditions.
This rectifier diode is classified under the Rectifier Diodes subcategory and stands out for being RoHS compliant, reflecting onsemi’s commitment to environmental standards. The diode’s structure is built on silicon, offering reliable performance through a wide range of operating conditions. As an active component, coded as per the manufacturer’s part package code “59-10”, the 1N4001G adheres to various industry standards including JEDEC-95’s DO-41, ensuring broad compatibility and ease of integration into multiple platforms.
Industry Applications for 1N4001G
The fundamental characteristics of the 1N4001G rectifier diode enable its potential use across a diverse range of industry applications. These applications could require analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards. Examples of relevant applications might include:
- Consumer Electronics: Devices such as chargers, adapters, and power supply circuits could potentially leverage the 1N4001G for its rectification properties. The diode’s capacity to handle up to 30A forward surge current might be particularly beneficial for protecting against power surges.
- Computing and Data Storage: In power supply units within computers or external storage devices, the 1N4001G could potentially be utilized due to its robust reverse voltage capacity and ability to operate across a wide temperature range.
- Aerospace and Defense: While not specifically qualified under military specifications, its high operating temperature range and reliability could make the 1N4001G a possible candidate for non-critical power regulation and protection circuits in aerospace applications, subject to thorough validation.
- Automotive: For applications not requiring AEC-Q100 or similar automotive-specific qualifications, the 1N4001G might potentially be used in general automotive electrical systems, such as in non-critical power control circuits.
- Electronic Manufacturing: Due to its general-purpose nature, the 1N4001G could potentially be used in a wide array of equipment used in manufacturing electronic components or products, including testing and quality control devices.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leading manufacturer of semiconductor-based solutions, offering a comprehensive range of components including but not limited to Rectifier Diodes. Known for their commitment to innovation and quality, onsemi provides components that underpin a variety of modern electronic systems. The 1N4001G is part of their broader offering in the rectifier diodes product line, showcasing their expertise in producing reliable and efficient diode solutions. onsemi’s portfolio extends to a variety of other diodes and components engineered to meet the demands of advancing technology in sectors ranging from automotive to industrial automation, consumer electronics, and beyond. By maintaining rigorous standards and supporting RoHS compliance across its product range, onsemi demonstrates a dedication to sustainability and environmental responsibility alongside technological advancement.
Where to Find 1N4001G by onsemi
To source the 1N4001G rectifier diode or explore alternatives, findchips.com provides an invaluable resource. By visiting the platform, users can compare pricing and stock availability from a variety of distributors. Historically, distributors such as Flip Electronics, EBV Elektronik, Avnet, and Mouser Electronics have carried the 1N4001G. However, to obtain current stock levels and competitive pricing, it is recommended that potential buyers consult findchips.com. Further, for those considering alternatives or seeking similar components from onsemi or other manufacturers, referencing the comprehensive database of Rectifier Diodes available on the site will aid in the decision-making process.